Honeywell 8LS1-4PG

Switch Limit N.O./N.C. SPDT Wobble Screw Mount 0.8A 1.39N Rotary Conduit Automotive
$ 250.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 8LS1-4PG.

IHS

Datasheet31 pages10 years ago

Honeywell

Inventory History

3 month trend:
+1.58%

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2014-07-25
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

HoneywellV7-7B17D8-201
Switch, Miniature, Basic, SPDT, Roller Lever, 0.81 Inches, QC 0.187 Inches
HoneywellV7-1B17D8
Switch Snap Action SPDT Plunger Quick Connect 11A 277VAC 250VDC 1.47N Screw Mount
HoneywellV7-1B17D8-263
Snap Action Switch - V7 Series, SPDT, Lever Roller, 11A, Miniature
APEM 3636NF/2 Toggle Switch, 3600NF Series, Non Illuminated, SPDT, On-On, Panel, 12 A
Switch Toggle ON OFF ON SPDT Round Lever Quick Conn/Solder Lug 12A 250VAC 28VDC Panel Mount with Threads
Electromechanical Relay 24VDC 1.44KOhm 12A SPDT(29x13x16)mm THT General Purpose Relay

Descriptions

Descriptions of Honeywell 8LS1-4PG provided by its distributors.

Switch Limit N.O./N.C. SPDT Wobble Screw Mount 0.8A 1.39N Rotary Conduit Automotive
Snap Acting/Limit Switch, SPDT, Momentary, 0.8A, 550VDC, 28.6mm, Wire Terminal, Wobble-flexible Cable Actuator, Panel Mount
Honeywell 8LS1-4PG Limit Switch 125V AC 10A Spring-Loaded IP67
LIMIT SWITCH, SPDT-DB, 6A, 120VAC; Limit Switch Actuator:Wobble Cable; Contact Configuration:SPDT-DB; Contact Current AC Max:6A; Contact Voltage AC Max:120V; Operating Force Max:1.39N; Product Range:LS Series RoHS Compliant: Yes
MICRO SWITCH LS Series General Purpose Limit Switches, Wobble - Flexible Cable, 1NC 1NO DPDT Snap Action, Double Break, PG13,5 conduit, Compact/Non Plug-in MICRO SWITCH LS Series Limit Switches are available in standard and plug-in configurations. Under severe conditions, its durable and dependable design provides longevity, precision, and consistent repeatability over millions of operations. The compact size and adjustable features propel the LS Series to flourish in a variety of settings under space constraint without sacrificing reliability. Its construction is oil-tight, water-tight and dust tight, and includes die-cast housing, heads and actuators. An assortment of heads and actuators provides a solution for a variety of applications.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO