Honeywell 73JB100K

Potentiometers, Encoders and Resolvers, Potentiometers, Cermet and Wirewound Elements
$ 101.14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 73JB100K.

Arrow Electronics

Datasheet3 pages20 years ago

JRH Electronics

Newark

Factory Futures

Inventory History

3 month trend:
-66.67%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.31.00.00
Introduction Date2014-08-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-07-21
LTD Date2020-07-21

Related Parts

Honeywell73JB2K
Potentiometers, Encoders and Resolvers, Potentiometers, Cermet and Wirewound Elements
Honeywell73JB5K
Potentiometers, Encoders and Resolvers, Potentiometers, Cermet and Wirewound Elements
Honeywell73JB20K
Potentiometers, Encoders and Resolvers, Potentiometers, Cermet and Wirewound Elements
Proximity sensor, inductive, M18, shielded, 7 mm, DC, 2-wire, NO, M12 connector
Proximity sensor, inductive, M12, shielded, 3mm, DC, 2-wire, NO, M12 Connector
Proximity sensor, M18, shielded, 7 mm, DC, 2-wire, NC

Descriptions

Descriptions of Honeywell 73JB100K provided by its distributors.

Potentiometers, Encoders and Resolvers, Potentiometers, Cermet and Wirewound Elements
Pot;Wirewound;Rest 100 Kilohms;Panel;10 Turns;Linear;Pwr-Rtg 2W;Shaft Dia 0.25In
Potentiometer, Wire Wound, 2W, 100000ohm, 5% +/-Tol, 1 Turn(s)
±5% ±20ppm/℃ 2W 100kΩ Potentiometers, Variable Resistors ROHS
Res Wirewound POT 100K Ohm 5% 2W 10(Mech)Turns 6.35mm (39.67 X 22.23 X 26.99mm) Solder Lug Panel Mount
Potentiometer 100000 Ohms Slotted Shaft
100K¦¸ ¡À5% 2W ¡À20ppm/¡æ 500V 39.67mm*22.23mm*26.99mm
POT, WIREWOUND, 100KOHM, 5%, 2W
POT 100K OHM 2W WIREWOUND LINEAR
SPEED & POSITION-IND'L POTENTIOMETERS
73 Series Precision Potentiometer, Wire Wound Element, Solder lug Terminals, 2 W Power Rating, 100 kOhm Resistance Value The 73 Series is a precision type potentiometer made with a wirewound element. It offers 10 turns for higher resolution and accurate output. It has a power rating of 2 watts.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 73JB 100K
  • 73JB-100K