Omron E2E-X7D2-M1G

Proximity sensor, M18, shielded, 7 mm, DC, 2-wire, NC
$ 122.5
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E2E-X7D2-M1G.

IHS

Datasheet96 pages3 years ago

Newark

Electro Sonic

Arrow Electronics

Supply Chain

Introduction Date2007-07-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Proximity sensor, inductive, M18, shielded, 7 mm, DC, 2-wire, NO, M12 connector
Proximity sensor, inductive, M18, shielded, 7mm, DC, 2-wire, NO, M12 Connector
Sensor Inductive Proximity; 2 Wire; Connector Connection

Descriptions

Descriptions of Omron E2E-X7D2-M1G provided by its distributors.

Proximity sensor, M18, shielded, 7 mm, DC, 2-wire, NC
Proximity Sensor Inductive NC 7mm 12V to 24VDC 4-Pin
INDUCTIVE PROX SENSOR, 7MM, 1NC, 30VDC; Sensor Type:Inductive Proximity Sensor; Operating Temperature Max:70°C; Supply Voltage Min:12VDC; Supply Voltage Max:24VDC; Sensor Output Type:2-Wire, NC; Sensor Terminals:M12 Connector RoHS Compliant: Yes
Sensing Distance Max. mm = 7 / Inductive Sensor Output Type = Break Contact (NC) / Repeat Accuracy (%) % = 10 / Load Current mA = 100 / Switching Frequency Hz = 500 / Housing Material = Brass / Series = E2E-X / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 30 / Termination Type = Connector, M12 / Mounting Type = Flush Mount / Protection Rating = IP67 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Construction Form = M18 / Height mm = 29 / Length mm = 53 / Width mm = 29

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2EX7D2M1G