Honeywell 6HM1-1

Switch Snap Action SPDT Roller Lever Wire Lead 4A 115VAC 28VDC 1.95N Panel Mount
$ 737.193
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 6HM1-1.

IHS

Datasheet10 pages10 years ago

Newark

Inventory History

3 month trend:
+22.03%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever Wire Lead 5A 250VAC 125VDC 1.18N Screw Mount
Switch Snap Action N.O./N.C. SPDT Long Hinge Lever 5A 250VAC 30VDC 0.59N Screw Mount Wire Lead
Basic Switch 5A 250VAC Contact SPDT Contacts Roller Lever Head Spring Return
Honeywell1SE1
Switch Snap Action N.O./N.C. SPDT Plunger Wire Lead 5A 250VAC 30VDC 4.73N Screw Mount
Honeywell5SE1
Snap Acting/Limit Switch, SPDT, Momentary, Wire Terminal, Pin Plunger Actuator, Panel Mount
Honeywell1SE1-3
Switch Snap Action N.O./N.C. SPDT Plunger 5A 250VAC 30VDC 4.73N Screw Mount Wire Lead

Descriptions

Descriptions of Honeywell 6HM1-1 provided by its distributors.

Switch Snap Action SPDT Roller Lever Wire Lead 4A 115VAC 28VDC 1.95N Panel Mount
Snap Acting/Limit Switch, SPDT, Momentary, 4A, 28VDC, 0.84mm, Wire Terminal, Lever Actuator, Panel Mount
Switch Limit; Basic; Lever Head; SPDT 1NO-1NC; 4A
Basic / Snap Action Switches SPDT 4A 28Vdc Integral Lever
SWITCH SNAP ACTION SPDT 4A 28V
6HM1-1 Honeywell MICRO SWITCH HM Series Hermetically Sealed Basic Switch, SPDT - Single Pole Double Throw Circuitry, 4 A at 28 Vdc, Integral Lever Actuator, Leadwire Termination.
MICRO SWITCH INTEGRAL LEVER SPDT 4A 115V; MICRO SWITCH INTEGRAL LEVER SPDT 4A 115V; Microswitch Type:Subminiature; Actuator Style:Integral Lever; Operating Force Max:7ozf; Contact Voltage AC Nom:115V; Contact Voltage DC Nom:28V; Contact Current Max:4A
HM Series Hermetically Sealed Basic Switch, Single Pole Double Throw Circuitry, 4 A at 28 Vdc, Integral Lever Actuator, Leadwire Termination MICRO SWITCH™ HM Series hermetically sealed basic switches contain contacts in a sealed chamber. A gas-tight seal is maintained while transmitting force and motion to the switch mechanism through a metal diaphragm. HM Series Hermetically Sealed Switches are not generally recommended for 115 Vac, 60 Hz. If you have a 60 Hz application in the mA range, or applications that require the switch to function electrically during exposure to sub-freezing temperatures, contact us for special design variations that are available.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6HM-1-1