Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron D2VW-5L2A-1M

Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever Wire Lead 5A 250VAC 125VDC 1.18N Screw Mount
$ 15.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D2VW-5L2A-1M.

IHS

Datasheet8 pages6 years ago

RS (Formerly Allied Electronics)

element14 APAC

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+2.08%

CAD Models

Download Omron D2VW-5L2A-1M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Switch Snap Action N.O./N.C. SPDT Long Hinge Lever 5A 250VAC 30VDC 0.59N Screw Mount Wire Lead
Switch Snap Action N.O./N.C. SPDT Long Hinge Lever 5A 250VAC 30VDC 0.59N Screw Mount Wire Lead
Switch Snap Action N.O./N.C. SPDT Hinge Lever Wire Lead 5A 250VAC 125VDC 1.18N Screw Mount
Switch Snap Action N.O./N.C. SPDT 6A 250VAC 250VDC 2.5N Screw Mount Wire Lead
Switch Snap Action N.O./N.C. SPDT 6A 250VAC 250VDC 2.5N Screw Mount Wire Lead
HoneywellZW50F91HW1
ZW Series - Standard Subminature Snap-Action Switch, 5-6A: 125/250 VAC (gold pla

Descriptions

Descriptions of Omron D2VW-5L2A-1M provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever Wire Lead 5A 250VAC 125VDC 1.18N Screw Mount
SWITCH SNAP ACTION SPDT 5A 125V / Switch SPDT Chassis Mount
Snap Acting/Limit Switch, SPDT, Momentary, 5A, 30VDC, 2.2mm, Wire Terminal, Short Hinge Roller Lever Actuator, Panel Mount
Omron D2VW-5L2A-1M Microswitch 250V DC 5A Snap action Limit Switch
Microswitch, D2Vw Series, Spdt, Short Ro; |Omron Industrial Automation D2VW-5L2A-1M
Omron Micro Switch Roller Lever Type Pre-wired Terminals 5A @ 250VAC SPDT
Basic / Snap Action Switches Short Hinge Roller With Leadwires 5A
Micro Switch Dimensions L x W x H: 33 x 10.3 x 15.9 mm Temperature range: -40 ... 90 °C Actuation: Roller Lever Contact material: Ag Contacts: 1 Change-Over (CO) Protection rating: IP67 Termination type: Stranded Wires, 300 mm L: 24 mm Rated voltage: 250 VAC / 30 VDC

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D2VW-5L2-A1-M
  • D2VW5L2A1M