Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron D2VW-5L1B-1M

Switch Snap Action N.O./N.C. SPDT Long Hinge Lever 5A 250VAC 30VDC 0.59N Screw Mount Wire Lead
$ 12.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D2VW-5L1B-1M.

IHS

Datasheet8 pages6 years ago

RS (Formerly Allied Electronics)

element14 APAC

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-77.21%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2012-07-23
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever 5A 250VAC 30VDC 2.25N Screw Mount Wire Lead
Switch Snap Action N.O./N.C. SPDT Hinge Lever Wire Lead 5A 250VAC 125VDC 1.18N Screw Mount
Switch Snap Action N.O./N.C. SPDT Short Hinge Lever 5A 250VAC 30VDC 1.96N Screw Mount Wire Lead
Switch Snap Action N.O./N.C. SPDT Roller Lever 6A 250VAC 250VDC 2.5N Screw Mount Wire Lead
Switch Snap Action N.O./N.C. SPDT 6A 250VAC 250VDC 2.5N Screw Mount Wire Lead
Switch Snap Action N.O./N.C. SPDT 6A 250VAC 250VDC 2.5N Screw Mount Wire Lead

Descriptions

Descriptions of Omron D2VW-5L1B-1M provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Long Hinge Lever 5A 250VAC 30VDC 0.59N Screw Mount Wire Lead
SPDT Switch, On-Mom, 0.6N, 5A, 9°, Wire Mount, Base Mount, 33mm × 10.3mm × 15.9mm, 10M Cycles
Snap Acting/Limit Switch, SPDT, Momentary, 5A, 30VDC, 2.2mm, Wire Terminal, Long Hinge Lever Actuator, Panel Mount
SWITCH SNAP ACTION SPDT 5A 125V
SPDT-NO/NC Long Hinge Lever Microswitch; 5 A @ 250 V ac
MICROSWITCH, V3, LONG LEVER; Microswitch Type:Snap Action; Microswitch Actuator:Long Lever; Contact Configuration:SPDT; Switch Terminals:Wire Leaded; Contact Current Max:5A; Contact Voltage DC Nom:30VDC; Product Range:D2
Contact Current - AC A = 5 / Actuator Type = Long Hinge Lever / Termination Type = Moulded Lead Wires, 300 mm / Contact Voltage - AC V = 250 / Width mm = 10.3 / Microswitch Type = Miniature / Series = D2VW / Actuation Force N = 0.59 / Protection Rating = IP67 / Switching Function = ON-(ON) / Height mm = 15.9 / Contact Configuration = 1CO

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D2VW5L1B1M