Honeywell 640ES103A06NAAY

Transducer, Position; Plastic; + 15%; gt 1 million cycles; 1.81 in.; 10 Kilohms
$ 27.36
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 640ES103A06NAAY.

IHS

Datasheet7 pages11 years ago

Honeywell

Factory Futures

Newark

Electro Sonic

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

890nm Through-Beam 9.53mm 70ns Buffer,Totem Pole 4.75V 5.25V , 30.99mm*6.35mm*10.8mm
SENSOR OPTICAL 9.53MM MOD WIRE / Optical Sensor Through-Beam 0.375" (9.53mm) Module, Pre-Wired
PHOTOLOGIC SLOTTED OPTICAL SWITCH Logic Output Slotted Switch, 1-Channel, 3.18mm Slot Width
HoneywellHOA6990-T51
Photointerrupter Transmissive 3.18mm Photologic, Totem Pole, Buffer 5-Pin
HoneywellHOA6991-T51
SENSOR, OPTICAL SWITCH, SLOTTED, 1CH; Sensor Output:Transistor; SVHC:No SVHC (20-Jun-2011)

Descriptions

Descriptions of Honeywell 640ES103A06NAAY provided by its distributors.

Transducer, Position; Plastic; + 15%; gt 1 million cycles; 1.81 in.; 10 Kilohms
Industrial Motion & Position Sensors TH100 Rtry Pos Trans 90 degrees Mech. Tvl
Potentiometers, Encoders and Resolvers, Potentiometers, Linear and Rotary Potentiometric Sensors
TRANSDUCER; Sensor Housing:-; Linearity %:5%; Resistance:10kohm; Sensor Terminals:Wire Leads ;RoHS Compliant: Yes
SPEED & POSITION-RESISTIVE&OPTICALTH 100
SENSOR ROTARY 90 DEG WIRE LEADS
640 Series Thru-Shaft Potentiometer, 90 degrees mechanical travel, 10 kOhm, 80 degrees electrical travel The 640 Series puts Honeywell's proven variable-resistor technology to work in angle-management applications such as control-lever sensing and equipment position feedback. High performance and low cost make it attractive for a wide range of applications. Special electrical and mechanical configurations, including dual tracks, D-shape rotor holes, etc. are available on special order.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO