Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Optek OPB901W55Z

SENSOR OPTICAL 9.53MM MOD WIRE / Optical Sensor Through-Beam 0.375" (9.53mm) Module, Pre-Wired
$ 6.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OPB901W55Z.

Master Electronics

Datasheet4 pages4 years ago

IHS

element14 APAC

Newark

Sager Electronics

Inventory History

3 month trend:
-23.22%

Supply Chain

Country of OriginMexico
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Photo Interrupter, Through Beam, 9.5Mm; |Tt Electronics / Optek Technology OPB900W55Z
4.75 - 5.25 V 15 mA 70 nS 9.53 mm Totem Pole Out Slotted Optical Switch
OPB911 Series 30 V 40 mA Transmissive Photologic Slotted Optical Switch

Descriptions

Descriptions of Optek OPB901W55Z provided by its distributors.

SENSOR OPTICAL 9.53MM MOD WIRE / Optical Sensor Through-Beam 0.375" (9.53mm) Module, Pre-Wired
Optical Switch, Through Beam, 9.5Mm; |Tt Electronics / Optek Technology OPB901W55Z
Photointerrupter Transmissive 9.5mm Photologic, Open Collector 5-Pin Case W Bag
OPB901 Series 35 V 50 mA Transmissive Chassis Mount Slotted Optical Switch
SENSOR, TRANSMISSIVE, SLOTTED OPTICAL SWITCH, 4.75 TO 5.25VDC, 9.53MM, 15 MA
Optical Switches, Transmissive, Photo IC Output Slotted Opt Switch
9.53 mm SLOT WIDTH 1 CHANNEL SLOTTED OPTICAL SWITCH LOGIC OUTPUT
Through-Beam 9.53mm 70ns Buffer,Open Collector 4.75V 5.25V wire mounting,base mount 30.99mm*6.35mm*15.63mm
SLOTTED OPTICAL SWITCH, 5.08MM, OPEN COLLECTOR
SENSOR OPTICAL 9.53MM MOD WIRE
OPTICAL SWITCH, THROUGH BEAM, 9.5MM; Sensor Output: Totem Pole; Sensor Mounting: Panel / Chassis; Gap Width: 9.5mm; Aperture Width: 1.27mm; Forward Current If: 40mA; Reverse Voltage Vr: 2V; Forward Voltage: 1.7V; Product Range:

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPB901W55Z.