Honeywell HOA6991-T51

SENSOR, OPTICAL SWITCH, SLOTTED, 1CH; Sensor Output: Transistor; SVHC: No SVHC (20-Jun-2011)
$ 12.1
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell HOA6991-T51.

IHS

Datasheet6 pages0 years ago
Datasheet6 pages29 years ago

Factory Futures

Farnell

Electro Sonic

Agility

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 12.1
$ 5.91
Stock
436
20,676
Authorized Distributors
1
6
Case/Package
-
-
Number of Pins
5
5
Mount
Chassis Mount, Screw
Chassis Mount, Screw
Sensing Distance
3.175 mm
3.175 mm
Wavelength
-
850 nm
Rise Time
70 ns
70 ns
Collector Emitter Breakdown Voltage
-
-
Max Collector Current
-
-
Viewing Angle
-
-
Power Dissipation
100 mW
300 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1993-06-28
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-05-31
LTD Date2018-12-31

Related Parts

HoneywellHOA6990-T51
Photointerrupter Transmissive 3.18mm Photologic, Totem Pole, Buffer 5-Pin
HoneywellHOA6985-T51
Sensor; 1.6 V; 50 mA (Continuous); 10 muA; 3 V; 100 mW; 0.125 in. (Slot)
HoneywellHOA6992-P51
Photointerrupter Transmissive Photologic, Totem Pole, Inverter 5-Pin
Photointerrupter Transmissive 3.18mm Photologic, Open Collector, Inverter 5-Pin Bag
880nm Through-Beam 3.18mm 70ns Buffer,Totem Pole 4.75V 5.25V , 23.75mm*12.95mm*10.54mm
Photointerrupter Transmissive 3.18mm Photologic, Open Collector, Buffer Automotive 5-Pin Bag

Descriptions

Descriptions of Honeywell HOA6991-T51 provided by its distributors.

SENSOR, OPTICAL SWITCH, SLOTTED, 1CH; Sensor Output:Transistor; SVHC:No SVHC (20-Jun-2011)
Optical Switches, Transmissive, Photo IC Output Open Collector, 1.6V .05 Hysteresis
Photointerrupter Transmissive Phototransistor 5-Pin
Optical Sensor (Switch) Transmissive / Slotted Interrupter; No. of Channels:1; Optocoupler Output Type:Transistor; Input Current Max:50mA; Operating Temperature Range:-40°C to +70°C; Propagation Delay:5µs; Supply Voltage Max:12V ;RoHS Compliant: Yes
The HOA698X/699X series consists of an infrared emitting diode facing an Optoschmitt detector encased in a black thermoplastic housing. Detector switching takes place whenever an opaque object passes through the slot between emitter and detector. The photo
The HOA698X/699X series consists of an infrared emitting diode facing an Optoschmitt detector encased in a black thermoplastic housing. Detector switching takes place whenever an opaque object passes through the slot between emitter and detector. The photodetector consists of a photodiode, amplifier, voltage regulator, Schmitt trigger and various output configurations. The user can choose from available options:(1) detector aperture, (2) mounting tab configuration, (3) detector output configuration, and (4) housing material. The HOA698X series utilizes an IR transmissive polysulfone housing which features smooth optical faces without external aperture openings; this feature is desirable when aperture blockage from airborne contaminants is a possibility. The HOA699X series employs an opaque polysulfone housing with aperture openings for use in applications in which maximum rejection of ambient light is important, and situations in which maximum position resolution is desired. The HOA698X/699X series employs plastic molded components. For additional component information see SEP8506 and SDP8XX4. Housing material is polysulfone. Housings are soluble in chlorinated hydrocarbons and ketones. Recommended cleaning agents are methanol and isopropanol. Device Polarity: Buffer - Output is LO when optical path is blocked. Inverter - Output is HI when optical path is blocked. Wire color code and functions are: Red - IRED Anode Black - IRED Cathode Green - Detector Ground White - Detector Vcc Blue - Detector Outpu

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • HOA6991-T51.
  • HOA6991T51