Honeywell 634SS2

Sensors, Magnetic Position Sensors, PCB level Position Sensors (Miniature Plastic package)
$ 22.43
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 634SS2.

Newark

Datasheet1 page0 years ago

Electro Sonic

Master Electronics

Supply Chain

Introduction Date2000-07-28
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2016-06-30
LTD Date2016-09-30

Related Parts

Honeywell65SS4
Hall Effect Sensor, 21.2mT Min, 35.2mT Max, 0.40V, Square, Through Hole Mount
SENSOR, PRESSURE, DIP, BARBED AXIAL PORT, 150 PSIA, UNAMPLIFIED
GAGE PEIZORESISTIVE PRESSURE SENSOR 0-150Psi 0.25% RECTANGULAR THROUGH HOLE MOUNT
Optical Switches, Transmissive, Phototransistor Output TRANS PHTOTRANSISTOR
Diffuse Photoelectric Sensor, 4.4mm Min, 4.4mm Max, 0.40-15V, Rectangular, Through Hole Mount

Descriptions

Descriptions of Honeywell 634SS2 provided by its distributors.

Sensors, Magnetic Position Sensors, PCB level Position Sensors (Miniature Plastic package)
634SS SERIES RATIOMETRIC LINEAR HALLEFFECT SENSOR; DUAL OUTPUT; 4PIN DIP IC
634SS2, LINEAR HALL EFFECT SENSOR 4-PIN PDIP, 4 TO 10 V DC
Linear Position Sensor 10V 4-Pin DIP
Magnetoresistive Sensor, 10mA, Square, Through Hole Mount
SENSOR HALL EFFECT ANALOG 4DIP
Honeywell Commercial Solid State/Magnet
SENSOR SS HALL EFFECT RATIOMETRC
4VDC-10VDC DUAL OTPT MAGNET PO
Linear Hall-Effect Sensor; Sensor Terminals:Through Hole; Leaded Process Compatible:Yes; Supply Voltage:10VDC; IC Generic Number:; No. of Pins:4; Operating Temp. Max:100°C; Operating Temp. Min:-40°C ;RoHS Compliant: Yes
HALL EFFECT TRANSDUCER, DIP4, 634; Hall Effect Type:Linear; Output Current:10mA; Sensor Case Style:DIP; No. of Pins:4; Supply Voltage Range:4V to 10V; Operating Temperature Range:-40°C to +100°C; SVHC:No SVHC (19-Dec-2011); Base Number:634; IC Generic Number:634; Logic Function Number:634SS2; Operating Temperature Max:100°C; Operating Temperature Min:-40°C; Package / Case:DIP; Supply Voltage Max:10V; Supply Voltage Min:4V; Termination Type:Through Hole

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO