Honeywell 65SS4

Hall Effect Sensor, 21.2mT Min, 35.2mT Max, 0.40V, Square, Through Hole Mount
$ 15.37
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 65SS4.

Jameco

Datasheet1 page0 years ago

Electro Sonic

Agility

Inventory History

3 month trend:
+0.08%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of Honeywell 65SS4 provided by its distributors.

Hall Effect Sensor, 21.2mT Min, 35.2mT Max, 0.40V, Square, Through Hole Mount
SENSOR, HALL EFFECT DIGITAL POSITION, DUAL OUTPUT, 4 PIN DIP IC
Hall Effect Sensor 10mA Unipolar 5V 4-Pin
Electromechanical Switch Solid State Switch PR-2949
IC, HALL EFFECT SENSOR, UNIPOLAR, DIP-4
COMMERCIAL SOLID STATE SENSOR <CA
SENSOR UNIPOL HALL-EFFECT DGTL
Hall Effect Sensor; Leaded Process Compatible:Yes; Operate Point Max:576G; Operate Point Min:576G; Package/Case:PCB-Through Hole, 4 Pins; Current Rating:4mA; Operational Type:Sink ;RoHS Compliant: Yes
IC, HALL EFFECT SENSOR, UNIPOLAR, DIP-4;; IC, HALL EFFECT SENSOR, UNIPOLAR, DIP-4; Hall Effect Type:Unipolar; Output Current:10mA; Sensor Case Style:DIP; No. of Pins:4; Supply Voltage Min:4.5V; Supply Voltage Max:9V; Operating Temperature Range:-40°C to +100°C

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO