Honeywell 62NT1-2

Switch Toggle OFF ON DPST Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads
$ 38.834
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 62NT1-2.

IHS

Datasheet17 pages10 years ago

Farnell

Master Electronics

Arrow Electronics

Agility

Inventory History

3 month trend:
+391%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2003-03-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Honeywell2NT1-2
Switch Toggle OFF ON DPST Lever Screw 20A 277VAC 250VDC Panel Mount with Threads
Honeywell2NT1-6
Switch Toggle (ON) OFF DPST Lever Screw 18A 277VAC 250VDC 372.85VA Panel Mount with Threads
Honeywell2NT91-2
Switch Toggle OFF ON DPST Lever Quick Conn 20A 277VAC 250VDC Panel Mount with Threads

Descriptions

Descriptions of Honeywell 62NT1-2 provided by its distributors.

Switch Toggle OFF ON DPST Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads
Switch Toggle; Bat-Handle; 20A/28V DC; DPST; On-Off
Switch, Toggle, Panel Stand-Off, 2 Pole Step Base, 2 POS, Screw Terminals
Toggle Switch, DPST, Latched, 20A, 28VDC, Screw Terminal, Standard Lever Actuator, Panel Mount-threaded
SWITCH, TOGGLE, DPST, 20A, 277V; Switch Operation:Off-On; Contact Configuration:DPST; Illumination:Non Illuminated; Product Range:NT Series; Contact Current Max:15A; Switch Mounting:Panel Mount; Contact
Toggle Switch; Switch Operation:On-Off; Circuitry:DPST; Switch Terminals:Screw; Actuator Style:Bat; Contact Current Max:15A; Current Rating:15A; Keyway Position:OFF; Leaded Process Compatible:Yes; Mounting Type:Panel ;RoHS Compliant: Yes
SWITCH, TOGGLE, DPST, 20A, 277V; Contact; SWITCH, TOGGLE, DPST, 20A, 277V; Contact Configuration:DPST; Switch Operation:On-Off; Contact Voltage AC Nom:277V; Contact Voltage DC Nom:250V; Contact Current Max:15A; Switch Terminals:Screw; Actuator Style:Bat; Circuitry:DPST
NT Series Toggle Switch, Panel stand-off feature, 2 pole step base, 2 position, Screw terminal, Standard Lever MICRO SWITCH NT Series toggle switches meet the need for a rugged, cost-effective toggle switch. Quality construction features include a seal between the toggle lever and bushing, and between the cover and case. These switches can be used where panels are subject to splashes, hosedowns, or outdoor environments. The "Easy-Start" threaded bushing enables quick alignment of mounting nut to decrease the chance of cross threading. The panel stand-off with O-ring feature available on some listings, eliminates the need for behind-the-panel hardware, provides uniform panel height, and provides a panel to cover seal.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO