Descriptions of Honeywell 2NT91-2 provided by its distributors.
Switch Toggle OFF ON DPST Lever Quick Conn 20A 277VAC 250VDC Panel Mount with Threads
Toggle Switch OFF-ON DPST 15A @ 277V Quick Connect Terminals
TOGGLE SWITCH, DPST ON-OFF, 15A 277V, QC, STANDARD LEVER, 15/30 IN., NT SERIES
Switch Toggle; Bat-Handle; 20A/28V DC; DPST; On-Off
Toggle Switch, DPST, Latched, 20A, 28VDC, Quick Connect Terminal, Lever Actuator, Panel Mount-threaded
TOGGLE SWITCH, DPST, 15A, 277VAC/250VDC
Toggle Switch, Dpst, 15A, 277Vac/250Vdc; Switch Operation:Off-On; Contact Configuration:Dpst; Illumination:Non Illuminated; Product Range:Nt Series; Contact Current Max:15A; Switch Mounting:Panel Mount; Contact Voltage Ac Nom:277V Rohs Compliant: Yes |Honeywell 2NT912
MICRO SWITCH NT Series Toggle Switch, 2 pole, 2 position, Quick Connect terminal, Standard Lever MICRO SWITCH NT Series toggle switches meet the need for a rugged, cost-effective toggle switch. Quality construction features include a seal between the toggle lever and bushing, and between the cover and case. These switches can be used where panels are subject to splashes, hosedowns, or outdoor environments. The "Easy-Start" threaded bushing enables quick alignment of mounting nut to decrease the chance of cross threading. The panel stand-off with O-ring feature available on some listings, eliminates the need for behind-the-panel hardware, provides uniform panel height, and provides a panel to cover seal.