Honeywell 51ML7

Switch Limit N.O./N.C. DPDT Side Rotary with Roller Lever Conduit 10A 250VAC 250VDC 13.34N Rotary Screw Mount
$ 2,325.825
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 51ML7.

Farnell

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-34.84%

Related Parts

HoneywellDT-2R-A7
Snap Acting/Limit Switch, DPDT, Momentary, 0.3A, 125VDC, 2.04mm, Screw Terminal, Panel Mount
HoneywellDT-2RV3-A7
Switch Snap Action N.O./N.C. DPDT Lever 10A 250VAC 250VDC 1.95N Screw Mount Screw Automotive
HoneywellDT-2RV212-A7
Snap Acting/Limit Switch, Dpdt, Momentary, 0.3A, 125Vdc, 3.43Mm, Screw Terminal, Wide Sintered
SNAP ACTING/LIMIT SWITCH DPDT MOMENTARY 10A 30VDC 1.83mm PANEL MOUNT
Snap Action Switch, Hinge, Lever Actuator, DPDT, 10 A at 240 V AC Contact Rating
Snap Action Switch, Hinge Roller, Lever Actuator, DPDT, 10 A at 240 V AC Contact Rating

Descriptions

Descriptions of Honeywell 51ML7 provided by its distributors.

Switch Limit N.O./N.C. DPDT Side Rotary with Roller Lever Conduit 10A 250VAC 250VDC 13.34N Rotary Screw Mount
LIMIT SWITCH, HEAVY SEALED, DPDT, 10A, ML SERIES
SWITCH SNAP ACTION DPDT 10A 125V
Electromechanical Switch Enclosed Switch DPDT 10A
Limit Switch; Actuator Style:Roller Lever; Operating Force Max:3lbf; Switch Terminals:Solder Lug; Circuitry:DPDT; Contact Current Max:10A; Mounting Type:Screw Mount; Over Travel:50 °; Pre-Travel:20 ° ;RoHS Compliant: Yes
LIMIT SWITCH, ROLLER LEVER, DPDT; Actuat; LIMIT SWITCH, ROLLER LEVER, DPDT; Actuator Style:Roller Lever; Operating Force Max:3lbf; Contact Voltage AC Max:250V; Contact Voltage DC Max:250V; Contact Current AC Max:10A; Contact Current DC Max:300mA; Circuitry:DPDT

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO