Descriptions of Honeywell 4NT1-8 provided by its distributors.
Toggle Switch, 4PDT, Momentary, Screw Terminal, Standard Lever Actuator, Panel Mount-threaded
Switch Toggle (ON) ON 4PDT Lever Screw 18A 277VAC 250VDC Panel Mount with Threads
Switch, Toggle, 4 Pole, 2 Position, Screw Terminals, Standard Lever
Toggle Switch (ON)-ON 4PDT 10A @ 277V Screw Terminals
Switch Toggle; Bat-Handle; 18A/28V DC; 4PDT; On-On
SWITCH, 4PDT, ON-NONE-ON; Contact Configuration:4PDT; Switch Function Type:(On)-None-On; Contact Voltage AC:277V; Contact Voltage DC:250V; Max Contact Current:10A; Terminal Type:Screw; Actuation Type:Bat; Max Contact Current AC:10A; Max Contact Current DC:18A; Max Contact Voltage AC:277V; Max Contact Voltage DC:250V; Series:NT
Toggle Switch; Switch Operation:On-None-On; Circuitry:4PDT; Switch Terminals:Screw; Actuator Style:Bat; Contact Current Max:10A; Current Rating:10A; Keyway Position:1-2, 4-5, 7-8, 10-11; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
NT Series Toggle Switch, 4 pole, 2 position, Screw terminal, Standard Lever MICRO SWITCH NT Series toggle switches meet the need for a rugged, cost-effective toggle switch. Quality construction features include a seal between the toggle lever and bushing, and between the cover and case. These switches can be used where panels are subject to splashes, hosedowns, or outdoor environments. The "Easy-Start" threaded bushing enables quick alignment of mounting nut to decrease the chance of cross threading. The panel stand-off with O-ring feature available on some listings, eliminates the need for behind-the-panel hardware, provides uniform panel height, and provides a panel to cover seal.