Honeywell 4NT1-12

Switch Toggle ON ON ON 4PDT Lever Screw 20A 277VAC 250VDC Panel Mount with Threads
$ 67.836
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 4NT1-12.

Farnell

Datasheet17 pages10 years ago

Newark

Agility

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+21.45%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2001-11-17
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Honeywell4NT1-3
Toggle Switch, 4PDT, Latched, Screw Terminal, Standard Lever Actuator, Panel Mount-threaded
Honeywell4NT1-1
Switch Toggle ON OFF ON 4PDT Lever Screw 20A 277VAC 250VDC Panel Mount with Threads
Honeywell4NT1-3D
Toggle Switch, 4PDT, Latched, Screw Terminal, Locking Lever Actuator, Panel Mount-threaded
Honeywell4NT1-10
Switch Toggle ON OFF ON 4PDT Lever Screw 20A 277VAC 250VDC Panel Mount with Threads
Honeywell4NT1-8
Toggle Switch, 4PDT, Momentary, Screw Terminal, Standard Lever Actuator, Panel Mount-threaded
Honeywell4NT1-7
Switch Toggle (ON) OFF (ON) 4PDT Lever Screw 18A 277VAC 250VDC Panel Mount with Threads

Descriptions

Descriptions of Honeywell 4NT1-12 provided by its distributors.

Switch Toggle ON ON ON 4PDT Lever Screw 20A 277VAC 250VDC Panel Mount with Threads
TOGGLE SWITCH, SCREW TERMINAL, STANDARDLEVER, 4PDT, 3-POSITION, 15 A, NT SERIES
Toggle Switch On-On-On 4PDT 15A @ 277V Screw Terminals
Toggle Switch, 4P3T, Latched, 20A, 28VDC, Screw Terminal, Standard Lever Actuator, Panel Mount-threaded
Toggle Switch; Series:; Circuitry:4PDT; Switch Terminals:Screw; Actuator Height:0.67"; Actuator Style:Bat; Bushing Diameter:0.47"; Contact Current Max:15A; Keyway Position:1-2, 4-5, 7-8, 10-11 ;RoHS Compliant: Yes
NT Series Toggle Switch, 4 pole, 3 position, Screw terminal, Standard Lever MICRO SWITCH NT Series toggle switches meet the need for a rugged, cost-effective toggle switch. Quality construction features include a seal between the toggle lever and bushing, and between the cover and case. These switches can be used where panels are subject to splashes, hosedowns, or outdoor environments. The "Easy-Start" threaded bushing enables quick alignment of mounting nut to decrease the chance of cross threading. The panel stand-off with O-ring feature available on some listings, eliminates the need for behind-the-panel hardware, provides uniform panel height, and provides a panel to cover seal.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4NT112