Honeywell 4NT1-1

Switch Toggle ON OFF ON 4PDT Lever Screw 20A 277VAC 250VDC Panel Mount with Threads
$ 56.225
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 4NT1-1.

JRH Electronics

Datasheet17 pages9 years ago

Electro Sonic

Farnell

element14

element14 APAC

Inventory History

3 month trend:
-1.22%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2002-01-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Honeywell4NT1-3
Toggle Switch, 4PDT, Latched, Screw Terminal, Standard Lever Actuator, Panel Mount-threaded
Honeywell4NT1-12
Switch Toggle ON ON ON 4PDT Lever Screw 20A 277VAC 250VDC Panel Mount with Threads
Honeywell4NT1-3D
Toggle Switch, 4PDT, Latched, Screw Terminal, Locking Lever Actuator, Panel Mount-threaded
Honeywell4NT1-10
Switch Toggle ON OFF ON 4PDT Lever Screw 20A 277VAC 250VDC Panel Mount with Threads
Honeywell4NT1-8
Toggle Switch, 4PDT, Momentary, Screw Terminal, Standard Lever Actuator, Panel Mount-threaded
Honeywell4NT1-7
Switch Toggle (ON) OFF (ON) 4PDT Lever Screw 18A 277VAC 250VDC Panel Mount with Threads

Descriptions

Descriptions of Honeywell 4NT1-1 provided by its distributors.

Switch Toggle ON OFF ON 4PDT Lever Screw 20A 277VAC 250VDC Panel Mount with Threads
Bat-Handle Toggle 4PDT On-Off-On (maint) 15A/125Vac 15A/250Vac 20A/28Vdc
Switch, Toggle, Sealed, 4PDT, 15 AMPS, ON-OFF-ON
Toggle Switch ON-OFF-ON 4PDT 15A at 277V Screw Terminals
Toggle Switch, 4PDT, On-off-on, Latched, Screw Terminal, Standard Lever Actuator, Panel Mount-threaded
Toggle Switch; Switch Operation:On-Off-On; Circuitry:4PDT; Switch Terminals:Screw; Actuator Style:Bat; Contact Current Max:15A; Current Rating:15A; Keyway Position:1-2, 4-5, 7-8, 10-11; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
NT Series Toggle Switch, 4 pole, 3 position, Screw terminal, Standard Lever MICRO SWITCH NT Series toggle switches meet the need for a rugged, cost-effective toggle switch. Quality construction features include a seal between the toggle lever and bushing, and between the cover and case. These switches can be used where panels are subject to splashes, hosedowns, or outdoor environments. The "Easy-Start" threaded bushing enables quick alignment of mounting nut to decrease the chance of cross threading. The panel stand-off with O-ring feature available on some listings, eliminates the need for behind-the-panel hardware, provides uniform panel height, and provides a panel to cover seal.
SWITCH, 4PDT, ON-OFF-ON; Contact Configuration:4PDT; Switch Operation:On-Off-On; Contact Voltage AC Nom:277V; Contact Voltage DC Nom:250V; Contact Current Max:15A; Switch Terminals:Screw; Actuator Style:Bat; Switch Mounting:Panel; SVHC:No SVHC (20-Jun-2011); Actuation Type:Bat; Contact Configuration:4PDT; Contact Current AC Max:15A; Contact Current DC Max:20A; Contact Voltage AC Max:277V; Contact Voltage DC Max:250V; Mounting Type:Panel; Series:NT; Switch Operation:On-Off-On; Terminal Type:Screw

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4NT11