Honeywell 4NT1-5

Toggle Switch, 4PDT, Momentary, Screw Terminal, Standard Lever Actuator, Panel Mount-threaded
$ 34.93
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 4NT1-5.

JRH Electronics

Datasheet17 pages10 years ago

Electro Sonic

Agility

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2002-01-16
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-07-21
LTD Date2020-07-21

Related Parts

Honeywell4NT1-8
Toggle Switch, 4PDT, Momentary, Screw Terminal, Standard Lever Actuator, Panel Mount-threaded
Honeywell4NT1-7
Switch Toggle (ON) OFF (ON) 4PDT Lever Screw 18A 277VAC 250VDC Panel Mount with Threads
Honeywell4TL1-72
Toggle Switch (N.O.-N.C.) 4 Position Double Throw Screw 18 Amp 230 Volt AC 250 Volt Panel Mount
APEM669
Toggle Switch 600H High Power Rohs Compliant: Yes |APEM Inc. 669

Descriptions

Descriptions of Honeywell 4NT1-5 provided by its distributors.

Toggle Switch, 4PDT, Momentary, Screw Terminal, Standard Lever Actuator, Panel Mount-threaded
Switch Toggle (ON) OFF ON 4PDT Round Lever Screw 18A 277VAC 250VDC Panel Mount with Threads Automotive
Switch Toggle; Bat-Handle; 18A/28V DC; 4PDT; On-Off-On
NT Series Toggle Switch, 4 pole, 3 position, Screw terminal, Standard Lever MICRO SWITCH NT Series toggle switches meet the need for a rugged, cost-effective toggle switch. Quality construction features include a seal between the toggle lever and bushing, and between the cover and case. These switches can be used where panels are subject to splashes, hosedowns, or outdoor environments. The "Easy-Start" threaded bushing enables quick alignment of mounting nut to decrease the chance of cross threading. The panel stand-off with O-ring feature available on some listings, eliminates the need for behind-the-panel hardware, provides uniform panel height, and provides a panel to cover seal.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4NT15