Descriptions of Honeywell 4TL1-72 provided by its distributors.
Toggle Switch (N.O.-N.C.) 4 Position Double Throw Screw 18 Amp 230 Volt AC 250 Volt Panel Mount
Toggle Switch, 4PDT, Latched, 18A, 28VDC, Screw Terminal, Locking Lever Actuator, Panel Mount-threaded
Switch Toggle 4P Lever Screw 18A 230VAC 250VDC Panel Mount
TOGGLE SWITCH, SCREW TERMINAL, STANDARD LEVER, 4PDT, 3 POSITION, 10 AMPS
Switch Toggle (ON) ON (ON) 4PDT Round Toggle Screw 18A 277VAC 250VDC 372.85VA Panel Mount with Threads
Toggle Switch, (On)-On-(On), 4Pdt; |Honeywell 4TL172
4TL1-72, MS27406-3, Honeywell MICRO SWITCH TL Series Sealed Toggle Switch, 4PDT - 4 pole, 3 position (Momentary ON - ON - Momentary ON), Screw terminal, Standard Lever, Military Part Number MS27406-3.
SWITCH; Switch Operation: (On)-On-(On); Contact Configuration: 4PDT; Illumination: Non Illuminated; Product Range: -; Contact Current Max: 18A; Switch Mounting: -; Contact Voltage AC Nom: -; Switch Terminals: Screw
TL Series Toggle Switch, 4 pole, 3 position, Screw terminal, Standard Lever, Military Part Number MS27406-3 MICRO SWITCH TL Series toggle switches are military qualified to MIL-DTL-3950, specifications for sealed toggle switches. Quality construction features include a bonded seal between the toggle lever and bushing, and between the cover and case. The robust design of the TL Series toggle is well-suited for many military, aerospace and other demanding applications where reliability is essential. These applications include environments where the panels are subjected to mechanical shock, vibration, and temperature extremes as well as environments with dust, splashing or hose-directed water. TL Series toggle switches offer a variety of circuitry and pole options. A long history in military and aerospace applications has shown the TL Series toggle provides reliable performance with long operating life under the toughest conditions.