Honeywell 4BS3

Snap Acting/Limit Switch, SPST, Momentary, Screw Terminal, Panel Mount
$ 80.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 4BS3.

Sager Electronics

Datasheet14 pages10 years ago
Datasheet20 pages7 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+6.21%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2004-05-26
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Switch Snap Action N.O./N.C. SPDT Hinge Lever Solder 16A 250VAC 250VDC 372.85VA 0.59N Screw Mount
HoneywellBZ-2RQ1
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 5.94mm, Solder Terminal, Steel Plunger Actuator, Panel Mount-threaded
HoneywellBZ-2R
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 0.51mm, Screw Terminal, Panel Mount
HoneywellBZ-2RW80
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 5.56mm, Solder Terminal, Panel Mount
Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever 15A 250VAC 250VDC 186.42VA 1.57N Screw Mount Screw
OmronZ-15ER
Snap Acting/Limit Switch, SPDT, Momentary, 15A, 14VDC, Solder Terminal, Pin Plunger Actuator, Panel Mount

Descriptions

Descriptions of Honeywell 4BS3 provided by its distributors.

Snap Acting/Limit Switch, SPST, Momentary, Screw Terminal, Panel Mount
Switch Snap Action N.C. SPST Pin Plunger 20A 480VAC 0.39N Screw Mount Solder
Switch Limit; General Purpose; Plunger Head; SPDT 1NO-1NC; 15A
SWITCH SNAP ACT SPST-NC 15A 250V
BASIC SWITCH, CENTRIFUGAL ACTUATED,40 GRAM O.F./20 GRAM R.F.,5-8 G LOAD, SEALED
MICRO SWITCH, PIN PLUNGER, SPDT 15A 250V; Circuitry:SPST-NC; Microswitch Type:Standard; Actuator Style:Pin Plunger; Operating Force Max:40gf; Contact Voltage AC Nom:250V; Contact Current Max:15A; Switch Terminals:Solder Lug
MICRO SWITCH BS Series Large Premium Switch, Single Pole Double Throw Circuitry, 15 A at 250 Vac, Pin Plunger Actuator, Solder Termination, Environmentally Sealed MICRO SWITCH BS Series switches offer alternatives to solve challenging switch applications. These unique solutions can provide adjustable operating characteristics, sequential outputs, or impact actuation (no external plunger).

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO