Honeywell 44EN1-6

Snap Acting/Limit Switch, Spdt, Momentary, 15A, 28Vdc, Wire Terminal, Lever Actuator, Panel
$ 2,680.266
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 44EN1-6.

IHS

Datasheet13 pages10 years ago

Honeywell

Master Electronics

Sager Electronics

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Snap Action Switch, Hinge Roller, Lever Actuator, DPDT, 10 A at 240 V AC Contact Rating
SNAP ACTING/LIMIT SWITCH DPDT MOMENTARY 10A 30VDC 1.83mm PANEL MOUNT
Snap Action Switch, Hinge Roller, Lever Actuator, DPDT, 10 A at 240 V AC Contact Rating
Honeywell24EN9-6
Snap Acting/Limit Switch, DPDT, Momentary, 28VDC, 2.923mm, Wire Terminal, Steel Roller Plunger Actuator, Panel Mount-threaded
Honeywell31EN20-6
Switch Limit N.O./N.C. DPDT Wire Lead 5A 28VDC Panel Mount
HoneywellAML21BBA2BC
Pushbutton Switch, DPDT, Momentary, 0.1A, 125VDC, Quick Connect/solder Terminal, Panel Mount

Descriptions

Descriptions of Honeywell 44EN1-6 provided by its distributors.

Snap Acting/Limit Switch, Spdt, Momentary, 15A, 28Vdc, Wire Terminal, Lever Actuator, Panel
Switch Limit N.O./N.C. DPDT Top Rotary Panel Mount 15A 28VDC Rotary Wire Lead Automotive
Switch Limit; Environmentally Sealed; DPDT 2NO 2NC; 15A
The MICRO SWITCH™ EN Series environment-sealed limit switch has resilient sealing as defined in MIL-S-8805, Symbol 4. In addition to the standard versions, miniature housing constructions may be available with similar actuator styles. The miniture versions meet the demand for smaller size and lighter weight without sacrificing performance or electrical capacity. The miniature version housing is 7,92 mm [0.312 in] smaller in diameter and weighs 14,2 g [0.5 oz] less than the standard version.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 44EN16