What’s new: Find the right parts faster with our redesigned experience

Learn more

Honeywell 24EN9-6

Snap Acting/Limit Switch, DPDT, Momentary, 28VDC, 2.923mm, Wire Terminal, Steel Roller Plunger Actuator, Panel...
$ 2,673.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 24EN9-6.

JRH Electronics

Datasheet13 pages10 years ago

Honeywell

Sager Electronics

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date1983-01-19
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Snap Action Switch, Hinge Roller, Lever Actuator, DPDT, 10 A at 240 V AC Contact Rating
Snap Action Switch, Hinge, Lever Actuator, DPDT, 10 A at 240 V AC Contact Rating
SNAP ACTING/LIMIT SWITCH DPDT MOMENTARY 10A 30VDC 1.83mm PANEL MOUNT
Honeywell44EN1-6
Snap Acting/Limit Switch, Spdt, Momentary, 15A, 28Vdc, Wire Terminal, Lever Actuator, Panel
Honeywell31EN20-6
Switch Limit N.O./N.C. DPDT Wire Lead 5A 28VDC Panel Mount
HoneywellAML21BBA2BC
Pushbutton Switch, DPDT, Momentary, 0.1A, 125VDC, Quick Connect/solder Terminal, Panel Mount

Descriptions

Descriptions of Honeywell 24EN9-6 provided by its distributors.

Snap Acting/Limit Switch, DPDT, Momentary, 28VDC, 2.923mm, Wire Terminal, Steel Roller Plunger Actuator, Panel Mount-threaded
Switch Limit N.O./N.C. DPDT Cross Roller Plunger Panel Mount 15A 28VDC 53.38N Linear Wire Lead Automotive
MICRO SWITCH™ Electromechanical Switches, MICRO SWITCH™ Limit Switches, MICRO SWITCH™ Military-Grade Construction Switches
24EN9-6, Honeywell ,Environmentally sealed limit switch with Leadwire termination, Top Roller Plunger actuation, Double Pole Double Throw, Double Break (2 CKT DB) Circuitry, 15 A (Resistive) ampere rating at 28 Vdc, 2PDT-DB
The MICRO SWITCH™ EN Series environment-sealed limit switch has resilient sealing as defined in MIL-S-8805, Symbol 4. In addition to the standard versions, miniature housing constructions may be available with similar actuator styles. The miniture versions meet the demand for smaller size and lighter weight without sacrificing performance or electrical capacity. The miniature version housing is 7,92 mm [0.312 in] smaller in diameter and weighs 14,2 g [0.5 oz] less than the standard version.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 24EN96