Honeywell 380C3100K

Potentiometer, Conductive Plastic, 2W, 100000ohm, 10% +/-Tol, 1 Turn(s)
$ 21.97
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 380C3100K.

element14 APAC

Datasheet48 pages10 years ago

IHS

Honeywell

Newark

Master Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2012-05-31
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2019-12-31
LTD Date2020-03-31

Related Parts

Honeywell53C110K
Potentiometer, Conductive Plastic, 2W, 10000ohm, 10% +/-Tol, 1 Turn(s)
Honeywell53C12500
Potentiometer, Conductive Plastic, 2W, 2500ohm, 10% +/-Tol
Honeywell53C3500
User Defined RoHS Compliant Conductive Plastic Linear Potentiometer ±10% 312° 2W 500V

Descriptions

Descriptions of Honeywell 380C3100K provided by its distributors.

Potentiometer, Conductive Plastic, 2W, 100000ohm, 10% +/-Tol, 1 Turn(s)
Pot;Cnd Pl;Rest 100 Kilohms;Panel;Linear;Pwr-Rtg 2W;Shaft Dia 0.25in
Potentiometers, Encoders and Resolvers, Potentiometers, Conductive Plastic
Res Conductive Plastic POT 100K Ohm 10% 2W 1(Mech)Turn 6.35mm (36.5 X 27.78mm) Solder Lug Panel Mount
POT, COND PLASTIC, 100KOHM, 10%, 2W
POT 100K OHM 2W COND PLASTIC LNR
380 Series Industrial Potentiometer, Conductive Plastic Element, Solder lug Terminals, 2 W Power Rating, 100 kOhm Resistance Value The 380 Series is a robust 2 watt potentiometer that offers the advantages of a conductive plastic element and a 100,000 cycle rotational life. Special tapers and element designs available on a special order.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 380C3 100K
  • 380C3-100K