Honeywell 53C12500

Potentiometer, Conductive Plastic, 2W, 2500ohm, 10% +/-Tol
$ 22.78
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 53C12500.

Sager Electronics

Datasheet48 pages10 years ago

Newark

Honeywell

element14 APAC

Arrow Electronics

Inventory History

3 month trend:
-0.15%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2014-07-25
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-12-31
LTD Date2020-03-31

Related Parts

Honeywell53C110K
Potentiometer, Conductive Plastic, 2W, 10000ohm, 10% +/-Tol, 1 Turn(s)
Honeywell53C3500
User Defined RoHS Compliant Conductive Plastic Linear Potentiometer ±10% 312° 2W 500V
Honeywell53C3250K
Potentiometer, Conductive Plastic, 2W, 250000ohm, 10% +/-Tol, 1 Turn(s)

Descriptions

Descriptions of Honeywell 53C12500 provided by its distributors.

Potentiometer, Conductive Plastic, 2W, 2500ohm, 10% +/-Tol
Potentiometer; Rango De Producto:Serie 53; Resistencia De La Pista:2.5Kohm; Variación:Linear; Número De Giros:1; Potencia Nominal:2W; Potenciómetro, Montaje:Panel; Diámetro Del Eje:6.35Mm; Shaft Length:50.8Mm; Núm. De Gangs:1 |Honeywell 53C12.5K
POTENTIOMETER; Track Resistance: 2.5kohm;; POTENTIOMETER; Track Resistance: 2.5kohm; No. of Turns: 1Turns; Track Taper: Linear; Power Rating: 2W; Resistance Tolerance: ± 10%; Product Range: 53 Series; Potentiometer Mounting: Panel; Shaft Diameter: 6.35mm; No. of Gangs: 1
53 Series Industrial Potentiometer, Conductive Plastic Element, Solder lug Terminals, 2 W Power Rating, 2.5 kOhm Resistance Value The 53 Series is an economical potentiometer made with a rugged construction. It offers a 2 watt power rating and the benefits of a conductive plastic element. It is available in a special construction that accepts a rotary switch (purchased separately).

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 53C1-2500
  • 53C12.5K
  • 53C12.5K.