Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell 53C110K

Potentiometer, Conductive Plastic, 2W, 10000ohm, 10% +/-Tol, 1 Turn(s)
$ 22.86
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 53C110K.

Sager Electronics

Datasheet48 pages10 years ago

Factory Futures

Honeywell

Newark

Electro Sonic

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2005-03-09
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2020-07-21
LTD Date2020-07-21

Related Parts

Honeywell53C320K
POTENTIOMETER CONDUCTIVE PLASTIC 20 KOHMS POWER 2W SHAFT DIA 0.25 IN RV4 SERIES
Honeywell53C3500
User Defined RoHS Compliant Conductive Plastic Linear Potentiometer ±10% 312° 2W 500V
Honeywell53C3250K
Potentiometer, Conductive Plastic, 2W, 250000ohm, 10% +/-Tol, 1 Turn(s)

Descriptions

Descriptions of Honeywell 53C110K provided by its distributors.

Potentiometer, Conductive Plastic, 2W, 10000ohm, 10% +/-Tol, 1 Turn(s)
Pot;Cnd Pl;Rest 10 Kilohms;Panel;Linear;Pwr-Rtg 2W;Shaft Dia 0.25in
Res POT 10K Ohm 10% 2W 1Turn 6.35mm Solder Lug Panel Mount
Potentiometers, Encoders and Resolvers, Potentiometers, Conductive Plastic
HONEYWELL 53C110K Rotary Potentiometer, Conductive Plastic, 53 Series, 10 kohm, Linear, 1 Turns, 2 W, Bushing
Potentiometer 10 000 Ohms Round Shaft
CLRO 2W CP POTENTIOMETER;100-MOQ
Potentiometers 10K Ohm 10% 2W 6.35mm
POTENTIOMETER CONDUCTIVE PLASTIC; Track Resistance:10kohm; Track Taper:Linear; Resistance Tolerance:± 10%; Power Rating:2W; Potentiometer Mounting:Bushing; No. of Gangs:1; Adjustment Type:Knob; SVHC:No SVHC (20-Jun-2011); Operating Temperature Range:-55°C to +120°C; Resistor Element Material:Conductive Plastic; Series:53
53 Series Industrial Potentiometer, Conductive Plastic Element, Solder lug Terminals, 2 W Power Rating, 10 kOhm Resistance Value The 53 Series is an economical potentiometer made with a rugged construction. It offers a 2 watt power rating and the benefits of a conductive plastic element. It is available in a special construction that accepts a rotary switch (purchased separately).

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 53C110K.
  • 53C110K..