Honeywell 32NT91-70

Toggle Switch, DPDT, Momentary, Quick Connect Terminal, Lever Actuator, Panel Mount-threaded
$ 45.907
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 32NT91-70.

Farnell

Datasheet17 pages9 years ago
Datasheet1 page0 years ago
Datasheet1 page22 years ago

Electro Sonic

Agility

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.88%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

APEM 3646NF/2 Toggle Switch, 3600NF Series, Non Illuminated, DPDT, On-On, Panel, 12 A
Toggle switch, metal, 2 pole, latching, On-Off-On, 12 A/28 VDC, silver-plated, 3649NF/2
Switch Toggle Mom OFF Mom DPDT Round Lever Quick Conn/Solder Lug 12A 250VAC 28VDC Panel Mount with Threads
Honeywell32NT91-7
Switch Toggle (ON) OFF (ON) DPDT Round Toggle Quick Conn 18A 277VAC 250VDC Panel Mount with Threads
Honeywell32NT91-5
Toggle Switch, DPDT, Alternate, Quick Connect Terminal, Lever Actuator, Panel Mount-threaded
Honeywell32NT91-8
Switch Toggle (ON) ON DPDT Round Lever Quick Conn 18A 277VAC 250VDC Panel Mount with Threads

Descriptions

Descriptions of Honeywell 32NT91-70 provided by its distributors.

Toggle Switch, DPDT, Momentary, Quick Connect Terminal, Lever Actuator, Panel Mount-threaded
HONEYWELL 32NT91-70 Toggle Switch (ON)-ON-(ON) DPDT 10A @ 277V Quick Connect
Switch, Toggle, Sealed, FLAT BASE, 10 AMPS, 3 Position
SWITCH, DPDT, MOM-ON-MOM; Contact Configuration:DPDT; Switch Function Type:(On)-On-(On); Contact Voltage AC:277V; Contact Voltage DC:250V; Max Contact Current:500mA; Terminal Type:Quick Connect; Actuation Type:Bat; Max Contact Current AC:10A; Max Contact Current DC:18A; Max Contact Voltage AC:277V; Max Contact Voltage DC:250V; Series:NT
MICRO SWITCH NT Series Toggle Switch, 2 pole, 3 position, Quick Connect terminal, Standard Lever MICRO SWITCH NT Series toggle switches meet the need for a rugged, cost-effective toggle switch. Quality construction features include a seal between the toggle lever and bushing, and between the cover and case. These switches can be used where panels are subject to splashes, hosedowns, or outdoor environments. The "Easy-Start" threaded bushing enables quick alignment of mounting nut to decrease the chance of cross threading. The panel stand-off with O-ring feature available on some listings, eliminates the need for behind-the-panel hardware, provides uniform panel height, and provides a panel to cover seal.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 32NT9170