Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell 32NT91-7

Switch Toggle (ON) OFF (ON) DPDT Round Toggle Quick Conn 18A 277VAC 250VDC Panel Mount with Threads
$ 31.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 32NT91-7.

JRH Electronics

Datasheet17 pages10 years ago

Electro Sonic

element14 APAC

Factory Futures

Agility

Inventory History

3 month trend:
-11.66%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2003-12-10
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

APEM 3646NF/2 Toggle Switch, 3600NF Series, Non Illuminated, DPDT, On-On, Panel, 12 A
Switch Toggle ON OFF ON DPDT Round Lever Quick Conn/Solder Lug 12A 250VAC 28VDC Panel Mount with Threads
Switch Toggle Mom OFF Mom DPDT Round Lever Quick Conn/Solder Lug 12A 250VAC 28VDC Panel Mount with Threads
Honeywell32NT391-7-C08
Switch Toggle (ON) OFF (ON) DPDT Lever Quick Conn 10A 277VAC 372.85VA Panel Mount with Threads
Honeywell32NT91-70
Toggle Switch, DPDT, Momentary, Quick Connect Terminal, Lever Actuator, Panel Mount-threaded
Honeywell32NT91-50
Toggle Switch, DPDT, Alternate, Quick Connect Terminal, Lever Actuator, Panel Mount-threaded

Descriptions

Descriptions of Honeywell 32NT91-7 provided by its distributors.

Switch Toggle (ON) OFF (ON) DPDT Round Toggle Quick Conn 18A 277VAC 250VDC Panel Mount with Threads
Toggle Switch, DPDT, 6 Connections, Momentary On/Maintained Off/Momentary On, 1/2 hp, 10A at 277V AC
Toggle Switch, DPDT, (on)-off-(on), Momentary, Quick Connect Terminal, Lever Actuator, Panel Mount-threaded
Switch, Toggle, Sealed, FLAT BASE, 10 AMPS, 3 Position
Switch Toggle; Bat-Handle; 0.67 in. long; 277VAC; 0.25 in. Tab
Rugged,cost-effective,sealed toggle switch,2 pole,3 position,Quick Connect terminal,Standard Lever,DPDT.
Toggle Switch; Switch Operation:(On)-Off-(On); Circuitry:DPDT; Switch Terminals:Quick Connect; Actuator Style:Bat; Contact Current Max:18A; Current Rating:15A; Leaded Process Compatible:Yes; Features:Standard Lever Actuator ;RoHS Compliant: Yes
MICRO SWITCH NT Series Toggle Switch, 2 pole, 3 position, Quick Connect terminal, Standard Lever MICRO SWITCH NT Series toggle switches meet the need for a rugged, cost-effective toggle switch. Quality construction features include a seal between the toggle lever and bushing, and between the cover and case. These switches can be used where panels are subject to splashes, hosedowns, or outdoor environments. The "Easy-Start" threaded bushing enables quick alignment of mounting nut to decrease the chance of cross threading. The panel stand-off with O-ring feature available on some listings, eliminates the need for behind-the-panel hardware, provides uniform panel height, and provides a panel to cover seal.
SWITCH, DPDT, MOM-OFF-MOM; Contact Configuration:DPDT; Switch Operation:(On)-Off-(On); Contact Voltage AC Nom:277V; Contact Voltage DC Nom:250V; Contact Current Max:18A; Switch Terminals:Quick Connect; Actuator Style:Bat; Switch Mounting:Panel; SVHC:No SVHC (20-Jun-2011); Actuation Type:Bat; Contact Configuration:DPDT; Contact Current AC Max:10A; Contact Current DC Max:18A; Contact Voltage AC Max:277V; Contact Voltage DC Max:250V; Mounting Type:Panel; Series:NT; Switch Operation:(On)-Off-(On); Terminal Type:Quick Connect

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 32NT917