Honeywell 32NT392-12-C08

Switch Toggle ON ON ON DPDT Lever Quick Conn 15A 277VAC 250VDC 745.7VA Panel Mount with Threads
$ 50.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 32NT392-12-C08.

Sager Electronics

Datasheet17 pages9 years ago

IHS

Electro Sonic

Agility

Inventory History

3 month trend:
+13.69%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2013-06-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Honeywell32NT91-1
Switch Toggle ON OFF ON DPDT Round Toggle Quick Conn 20A 277VAC 250VDC Panel Mount with Threads
Honeywell32NT91-12
Toggle Switch, DPDT, Latched, Quick Connect Terminal, Lever Actuator, Panel Mount-threaded
Honeywell32NT91-3
Switch Toggle ON ON DPDT Round Toggle Quick Conn 20A 277VAC 250VDC Panel Mount with Threads
APEM 3646NF/2 Toggle Switch, 3600NF Series, Non Illuminated, DPDT, On-On, Panel, 12 A
Carling Technologies2GL51-73
Switch Toggle ON None ON DPDT Bat Toggle Quick Conn 15A 250VAC Panel Mount with Threads
Carling Technologies2GM51-73
Switch Toggle ON OFF ON DPDT Bat Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads

Descriptions

Descriptions of Honeywell 32NT392-12-C08 provided by its distributors.

Switch Toggle ON ON ON DPDT Lever Quick Conn 15A 277VAC 250VDC 745.7VA Panel Mount with Threads
Toggle Switch, DPDT, Latched, 15A, 28VDC, Quick Connect Terminal, Special Design Lever Actuator, Panel Mount
Toggle Switch Rohs Compliant: Yes |Honeywell 32NT392-12-C08
MICRO SWITCH NT Series Toggle Switch, 2 pole, 3 position, Quick Connect terminal, Special Design Lever MICRO SWITCH NT Series toggle switches meet the need for a rugged, cost-effective toggle switch. Quality construction features include a seal between the toggle lever and bushing, and between the cover and case. These switches can be used where panels are subject to splashes, hosedowns, or outdoor environments. The "Easy-Start" threaded bushing enables quick alignment of mounting nut to decrease the chance of cross threading. The panel stand-off with O-ring feature available on some listings, eliminates the need for behind-the-panel hardware, provides uniform panel height, and provides a panel to cover seal.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO