Honeywell 31NT91-5

TOGGLE SWITCH, SPDT, 10A, 277VAC/250VDC; Available until stocks are exhausted
$ 36.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 31NT91-5.

Farnell

Datasheet17 pages9 years ago

element14 APAC

Agility

Electro Sonic

Newark

Inventory History

3 month trend:
-8.76%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

APEM 3636NF/2 Toggle Switch, 3600NF Series, Non Illuminated, SPDT, On-On, Panel, 12 A
Toggle switch, metal, 1 pole, latching, On-Off-On, 12 A/28 VDC, silver-plated, 3639NF/2
Switch Toggle Mom OFF Mom SPDT Round Lever Quick Conn/Solder Lug 12A 250VAC 28VDC Panel Mount with Threads
Honeywell31NT91-7
HONEYWELL 31NT91-7 Toggle Switch, NT Series, Non Illuminated, SPDT, (On)-Off-(On), Panel, 15 A
Honeywell31NT91-8
Switch Toggle (ON) ON SPDT Round Toggle Quick Conn 15A 277VAC 250VDC Panel Mount with Threads
Honeywell1NT91-7
Switch Toggle (ON) OFF (ON) SPDT Lever Quick Conn 15A 277VAC 250VDC Panel Mount with Threads

Descriptions

Descriptions of Honeywell 31NT91-5 provided by its distributors.

TOGGLE SWITCH, SPDT, 10A, 277VAC/250VDC; Available until stocks are exhausted
Toggle Switch ON-OFF-ON SPDT 10A at 277V Quick Connect Terminals
Switch, Toggle, SPDT, 3 POS, ON-OFF-ON, 15A@250VAC, Qk Conn
Switch Toggle (ON) OFF ON SPDT Round Lever Quick Conn 15A 277VAC 250VDC Panel Mount with Threads Automotive
Toggle Switch, DPDT, Momentary, Screw Terminal, Panel Mount
Switch Toggle; Bat-Handle; 15A/28V DC; SPDT; On-Off-On
277V(AC) ON - OFF - ON 250V 277V@ (CSA/UL) 15A 17.3mm SPDT , 55.1mm*58.7mm
Toggle Switch; Switch Operation:On-Off-On; Circuitry:SPDT; Switch Terminals:Quick Connect; Actuator Style:Bat; Contact Current Max:15A; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
MICRO SWITCH NT Series Toggle Switch, 1 pole, 3 position, Quick Connect terminal, Standard Lever MICRO SWITCH NT Series toggle switches meet the need for a rugged, cost-effective toggle switch. Quality construction features include a seal between the toggle lever and bushing, and between the cover and case. These switches can be used where panels are subject to splashes, hosedowns, or outdoor environments. The "Easy-Start" threaded bushing enables quick alignment of mounting nut to decrease the chance of cross threading. The panel stand-off with O-ring feature available on some listings, eliminates the need for behind-the-panel hardware, provides uniform panel height, and provides a panel to cover seal.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 31NT915