Descriptions of Honeywell 31NT91-7 provided by its distributors.
HONEYWELL 31NT91-7 Toggle Switch, NT Series, Non Illuminated, SPDT, (On)-Off-(On), Panel, 15 A
Toggle Switch - NT Series, SPDT, 3-Position, IP67/IP68, 10A/125V AC
Switch Toggle (ON) OFF (ON) SPDT Round Toggle Quick Conn 15A 277VAC 250VDC Panel Mount with Threads
Bat-Handle Toggle Switch SPDT On-Off-On momentary/maintained/momentary 10A/125Vac 10A/250Vac 10A/28Vdc
Toggle Switch, DPST, Momentary, Screw Terminal, Panel Mount
Switch, Toggle, Sealed, FLAT BASE, 10 AMPS, 3 Position
Toggle Switch; Switch Operation:On-Off-On; Circuitry:SPDT; Switch Terminals:Quick Connect; Actuator Style:Bat; Contact Current Max:15A; Current Rating:15A; Leaded Process Compatible:Yes; Features:Standard Lever Actuator ;RoHS Compliant: Yes
SWITCH, SPDT, ON-OFF-ON; Contact Configuration:SPDT; Switch Operation:(On)-Off-(On); Contact Voltage AC Nom:277V; Contact Voltage DC Nom:250V; Contact Current Max:15A; Switch Terminals:Quick Connect; Actuator Style:Bat; Switch Mounting:Panel; SVHC:No SVHC (20-Jun-2011); Actuation Type:Bat; Contact Configuration:SPDT; Contact Current AC Max:10A; Contact Current DC Max:15A; Contact Voltage AC Max:277V; Contact Voltage DC Max:250V; Mounting Type:Panel; Series:NT; Switch Operation:(On)-Off-(On); Terminal Type:Quick Connect
MICRO SWITCH NT Series Toggle Switch, 1 pole, 3 position, Quick Connect terminal, Standard Lever MICRO SWITCH NT Series toggle switches meet the need for a rugged, cost-effective toggle switch. Quality construction features include a seal between the toggle lever and bushing, and between the cover and case. These switches can be used where panels are subject to splashes, hosedowns, or outdoor environments. The "Easy-Start" threaded bushing enables quick alignment of mounting nut to decrease the chance of cross threading. The panel stand-off with O-ring feature available on some listings, eliminates the need for behind-the-panel hardware, provides uniform panel height, and provides a panel to cover seal.