Honeywell 1NT91-7

Switch Toggle (ON) OFF (ON) SPDT Lever Quick Conn 15A 277VAC 250VDC Panel Mount with Threads
$ 34.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 1NT91-7.

IHS

Datasheet17 pages9 years ago

Newark

RS (Formerly Allied Electronics)

Agility

Electro Sonic

Inventory History

3 month trend:
-11.08%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2003-11-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

APEM 3636NF/2 Toggle Switch, 3600NF Series, Non Illuminated, SPDT, On-On, Panel, 12 A
Toggle switch, metal, 1 pole, latching, On-Off-On, 12 A/28 VDC, silver-plated, 3639NF/2
Switch Toggle Mom OFF Mom SPDT Round Lever Quick Conn/Solder Lug 12A 250VAC 28VDC Panel Mount with Threads
Honeywell31NT91-8
Switch Toggle (ON) ON SPDT Round Toggle Quick Conn 15A 277VAC 250VDC Panel Mount with Threads
Honeywell31NT91-7
HONEYWELL 31NT91-7 Toggle Switch, NT Series, Non Illuminated, SPDT, (On)-Off-(On), Panel, 15 A
Honeywell31NT391-7-C08
Toggle Switch, Spdt, Momentary, 15A, 28Vdc, Quick Connect Terminal, Tab Lever Actuator, Panel

Descriptions

Descriptions of Honeywell 1NT91-7 provided by its distributors.

Switch Toggle (ON) OFF (ON) SPDT Lever Quick Conn 15A 277VAC 250VDC Panel Mount with Threads
Bat-Handle Toggle SPDT On-Off-On (momntry/maint/momntry) 10A/125Vac 10A/250Vac 15A/28Vdc
125V Single Pole Double Throw (SPDT) Direct Insert Toggle Switches ROHS
Toggle Switch, SPDT, Momentary, 15A, 28VDC, Quick Connect Terminal, Standard Lever Actuator, Panel Mount-threaded
TOGGLE SWITCH, MOMENTARY, 0.75 A, 1-POLE 3-POS QC TABS, NT SERIES
Switch, Toggle, Spdt, 15A, 277V; Rango De Producto:Serie Nt; Contacto, Configuración:Spdt; Interruptor, Operación:(Encendido)-Apagado-(Encendido); Montaje Del Interruptor:-; Contacto, Intensidad Max:15A; Contacto, Tensión Ac Nom:277V |Honeywell 1NT917
SWITCH, TOGGLE, SPDT, 15A, 277V; Contact; SWITCH, TOGGLE, SPDT, 15A, 277V; Contact Configuration:SPDT; Switch Operation:(On)-Off-(On); Contact Voltage AC Nom:277V; Contact Voltage DC Nom:250V; Contact Current Max:15A; Switch Terminals:Quick Connect; Actuator Style:Bat
MICRO SWITCH NT Series Toggle Switch, 1 pole, 3 position, Quick Connect terminal, Standard Lever MICRO SWITCH NT Series toggle switches meet the need for a rugged, cost-effective toggle switch. Quality construction features include a seal between the toggle lever and bushing, and between the cover and case. These switches can be used where panels are subject to splashes, hosedowns, or outdoor environments. The "Easy-Start" threaded bushing enables quick alignment of mounting nut to decrease the chance of cross threading. The panel stand-off with O-ring feature available on some listings, eliminates the need for behind-the-panel hardware, provides uniform panel height, and provides a panel to cover seal.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1NT917