Honeywell 31NT391-7-C08

Toggle Switch, Spdt, Momentary, 15A, 28Vdc, Quick Connect Terminal, Tab Lever Actuator, Panel
$ 33.609
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 31NT391-7-C08.

TME

Datasheet17 pages10 years ago

JRH Electronics

Farnell

Newark

Agility

Inventory History

3 month trend:
-20.36%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2013-06-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

APEM 3636NF/2 Toggle Switch, 3600NF Series, Non Illuminated, SPDT, On-On, Panel, 12 A
Switch Toggle ON OFF ON SPDT Round Lever Quick Conn/Solder Lug 12A 250VAC 28VDC Panel Mount with Threads
Switch Toggle Mom OFF Mom SPDT Round Lever Quick Conn/Solder Lug 12A 250VAC 28VDC Panel Mount with Threads
Honeywell31NT91-7
HONEYWELL 31NT91-7 Toggle Switch, NT Series, Non Illuminated, SPDT, (On)-Off-(On), Panel, 15 A
Honeywell31NT91-8
Switch Toggle (ON) ON SPDT Round Toggle Quick Conn 15A 277VAC 250VDC Panel Mount with Threads
Honeywell31NT91-5
TOGGLE SWITCH, SPDT, 10A, 277VAC/250VDC; Available until stocks are exhausted

Descriptions

Descriptions of Honeywell 31NT391-7-C08 provided by its distributors.

Toggle Switch, Spdt, Momentary, 15A, 28Vdc, Quick Connect Terminal, Tab Lever Actuator, Panel
Switch Toggle; Tab Lever-Handle; 15A/28V DC; SPDT; On-Off-On
Switch Toggle (ON) OFF (ON) SPDT Tab Lever Quick Conn 10A 277VAC 372.85VA Panel Mount with Threads Automotive
125V Single Pole Double Throw (SPDT) Direct Insert Toggle Switches ROHS
SWITCH, TOGGLE, SPDT, 15A, 277V
TOGGLE SWITCH, MOMENTARY, 0.5 A, 1-POLE 3-POS QC TABS, NT SERIES
SWITCH, TOGGLE, SPDT, 15A, 277V; Switch; SWITCH, TOGGLE, SPDT, 15A, 277V; Switch Operation: (On)-Off-(On); Contact Configuration: SPDT; Illumination: Non Illuminated; Product Range: NT Series; Contact Current Max: 15A; Switch
SWITCH, TOGGLE, SPDT, 15A, 277V; Circuitry:SPDT; Switch Operation:(On)-Off-(On); Contact Voltage AC Nom:277V; Contact Voltage DC Nom:250V; Contact Current Max:15A; Switch Terminals:Quick Connect; Contact Current AC Max:10A ;RoHS Compliant: Yes
MICRO SWITCH NT Series Toggle Switch, 1 pole, 3 position, Quick Connect terminal, Tab Lever MICRO SWITCH NT Series toggle switches meet the need for a rugged, cost-effective toggle switch. Quality construction features include a seal between the toggle lever and bushing, and between the cover and case. These switches can be used where panels are subject to splashes, hosedowns, or outdoor environments. The "Easy-Start" threaded bushing enables quick alignment of mounting nut to decrease the chance of cross threading. The panel stand-off with O-ring feature available on some listings, eliminates the need for behind-the-panel hardware, provides uniform panel height, and provides a panel to cover seal.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO