Descriptions of Honeywell 111SM23-T provided by its distributors.
Switch Snap Action N.O./N.C. Leaf Roller Lever Quick Connect/Solder 1A 1.95N Screw Mount
Snap Acting/Limit Switch, SPDT, Momentary, 1A, 30VDC, 6.32mm, Wire Terminal, Roller Type Actuator, Panel Mount
SWITCH ROLLER SPDT 1A SLD 125V | Honeywell 111SM23-T
Snap Action Basic Switch; Actuator Style:Roller Lever; Operating Force Max:7ozf; Switch Terminals:Solder Lug; Circuitry:SPDT; Contact Current Max:5A; Current Rating:5A; Features:Roller Lever Actuator; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
MICRO SWITCH, ROLLER LEVER, SPDT 1A 250V; MICRO SWITCH, ROLLER LEVER, SPDT 1A 250V; Microswitch Type:Subminiature; Actuator Style:Roller Lever; Operating Force Max:7ozf; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; Contact Current Max:5A; Switch Terminals:Solder
MICRO SWITCH SM Series Subminiature Basic Switch, Single Pole Double Throw (SPDT), 250 Vac, 1 A, Roller Lever Actuator, Solder Termination MICRO SWITCH SM Series subminiature basic switches are used for simple or precision on/off application needs. The MICRO SWITCH SM Series switches are slightly larger than the MICRO SWITCH SX Series switches. These switches combine small size and light weight with ample electrical capacity, precision operation and long life.
HONEYWELL 111SM23-T Sub-Mini Snap Swch, 1A, SPDT, Roller Lever. More details: Miniature Snap Action Switch Item, Series SM, Type of Actuator Roller Lever, 0.12 In. Actuator Length, Contact Form SPDT, Current Rating 1A, Voltage Rating 250VAC, Terminal Type Solder Turret, Operating Force 7 oz., Max. Pretravel 0.219 In., Release Force 2.00 oz., Differential Travel 0.025 In., Over Travel 0.03 In., Length 0.8 In., Height 0.5 In., Depth 0.25 In., Mounting Dimension 0.38 In. Centers, Operating Temp. Range -65 Degrees to 250 Degrees F, Housing Material General Purpose Phenolic