Honeywell 311SX3-T

Snap Acting/Limit Switch, SPDT, Momentary, 5A, 28VDC, 5.31mm, Solder Terminal, Panel Mount
$ 24.1
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 311SX3-T.

IHS

Datasheet12 pages10 years ago

Newark

Farnell

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-26.39%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Snap Action Switch, Hinge Roller, Lever, Short Actuator, SPDT, 15 A at 480 V AC Contact Rating
OmronZ-15GW2
Snap Action Switch, Hinge Roller, Lever Actuator, SPDT, 15 A at 480 V AC Contact Rating
OmronZ-15GW
Snap Action Switch, Hinge, Lever Actuator, SPDT, 15 A at 480 V AC Contact Rating
Honeywell11SM1-T
Switch Snap Action N.O./N.C. Pin Plunger Quick Connect/Solder 5A 1.39N Screw Mount
Honeywell111SM2-T
Miniature Snap Action Switch, Lever, Roller Actuator, SPDT, 5 A at 240 V AC Contact Rating
Honeywell11SM3-T
Switch Snap Action N.O./N.C. Pin Plunger Quick Connect/Solder 5A 1.39N Screw Mount

Descriptions

Descriptions of Honeywell 311SX3-T provided by its distributors.

Snap Acting/Limit Switch, SPDT, Momentary, 5A, 28VDC, 5.31mm, Solder Terminal, Panel Mount
Switch Snap Action N.O./N.C. Straight Lever Screw 5A 0.2N Screw Mount
Sub-Mini Snap Action Switch Straight LeverSPDT 5A 250VAC
Switch, PRECISION, Basic, Actuator-STRAIGHT LEVER, 5 AMPS, WIRE WRAP
28V Single Pole Double Throw (SPDT) 125V Limit Switches ROHS
Snap Action Basic Switch; Actuator Style:Leaf Lever; Operating Force Max:0.71ozf; Switch Terminals:Solder Lug; Circuitry:SPDT; Contact Current Max:5A; Leaded Process Compatible:Yes; Mounting Type:Screw Terminal ;RoHS Compliant: Yes
SWITCH, SNAP ACTION, SPDT; Contact Configuration:SPDT; Microswitch Type:Subminiature; Actuator Style:Lever; Operating Force Max:0.2N; Switch Terminals:Solder; SVHC:No SVHC (19-Dec-2011); Actuation Type:Lever; Actuator Type:Leaf Lever; Contact Configuration:SPDT; Contact Current AC Max:5A; Contact Current DC Max:5A; Contact Current Max:5A; Contact Voltage AC Max:115V; Contact Voltage AC Nom:115V; Contact Voltage DC Max:28V; Contact Voltage DC Nom:28V; Operating Force:0.2N; Series:SX; Switch Case:Phenolic; Terminal Type:Solder Tab
MICRO SWITCH SX Series Subminiature Basic Switch, Single Pole Double Throw (SPDT), 250 Vac, 5 A, Straight Lever Actuator, Solder Termination MICRO SWITCH SX Series subminiature basic switches are used for simple or precision on/off application needs. They are small, precision snap-action switches that are ideal where savings in space and weight are important.
Contact Current - AC A = 5 / Actuator Type = Straight Lever / Termination Type = Soldering / Housing Material = Phenolic / Contact Voltage - AC V = 250 / Width mm = 5.1 / Microswitch Type = Subminiature / Series = SX / Length mm = 12.7 / Actuation Force N = 0.2 / Switching Function = ON-(ON) / Height mm = 8.9 / Contact Configuration = 1CO

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 311SX3-T.
  • 311SX3T