Honeywell 311SX2-T

Snap Acting/Limit Switch, SPDT, Momentary, 5A, 28VDC, 3.56mm, Wire Terminal, Panel Mount
$ 19.366
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 311SX2-T.

JRH Electronics

Datasheet12 pages10 years ago

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Jameco

Inventory History

3 month trend:
-16.71%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2008-05-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Snap Action Switch, Hinge Roller, Lever, Short Actuator, SPDT, 15 A at 480 V AC Contact Rating
OmronZ-15GW
Snap Action Switch, Hinge, Lever Actuator, SPDT, 15 A at 480 V AC Contact Rating
Switch Snap Action N.O./N.C. SPDT Pin Plunger 11A 250VAC 250VDC 372.85VA 0.98N Screw Mount Solder
Honeywell11SM1-T
Switch Snap Action N.O./N.C. Pin Plunger Quick Connect/Solder 5A 1.39N Screw Mount
Honeywell111SM2-T
Miniature Snap Action Switch, Lever, Roller Actuator, SPDT, 5 A at 240 V AC Contact Rating
Honeywell11SM3-T
Switch Snap Action N.O./N.C. Pin Plunger Quick Connect/Solder 5A 1.39N Screw Mount

Descriptions

Descriptions of Honeywell 311SX2-T provided by its distributors.

Snap Acting/Limit Switch, SPDT, Momentary, 5A, 28VDC, 3.56mm, Wire Terminal, Panel Mount
SWITCH SNAP ACTION SPDT 5A 125V / Switch SPDT Chassis Mount
Switch Snap Action N.O./N.C. Straight Lever Screw 5A 0.31N Screw Mount
5A 28V 5A Single Pole Double Throw (SPDT) 125V 10 Million Times Limit Switches ROHS
Switch, PRECISION, Basic, Actuator-STRAIGHT LEVER, 5 AMPS, WIRE WRAP
MICRO SWITCH SX Series Subminiature Basic Switch, Single Pole Double Throw (SPDT), 250 Vac, 5 A, Straight Lever Actuator, Solder Termination MICRO SWITCH SX Series subminiature basic switches are used for simple or precision on/off application needs. They are small, precision snap-action switches that are ideal where savings in space and weight are important.
Snap Action Basic Switch; Actuator Style:Leaf Lever; Operating Force Max:1.1ozf; Switch Terminals:Solder Lug; Circuitry:SPDT; Contact Current Max:5A; Leaded Process Compatible:Yes; Mounting Type:Screw Terminal ;RoHS Compliant: Yes
Actuation Force N = 0.31 / Microswitch Type = Subminiature / Contact Configuration = 1CO / Termination Type = Soldering / Contact Voltage - AC V = 250 / Contact Current - AC A = 5 / Width mm = 5.1 / Length mm = 12.7 / Series = SX / Switching Function = ON-(ON) / Height mm = 8.9 / Housing Material = Phenolic / Actuator Type = Straight Lever
HONEYWELL 311SX2-T Sub-Mini Snap Swch, 5A, SPDT, Strt Lever. More details: Miniature Snap Action Switch Item, Series SX, Type of Actuator Straight Lever, 0.51 In. Actuator Length, Contact Form SPDT, Current Rating 5A, Voltage Rating 250VAC, Terminal Type Solder Turret, Operating Force 0.31N, Max. Pretravel 2.92mm, Release Force 0.18 oz., Differential Travel 0.035 In., Over Travel 0.64mm, Length 0.5 In., Height 0.35 In., Depth 0.2 In., Mounting Dimension 0.19 In. Centers, Operating Temp. Range -67 Degrees to 257 Degrees F, Housing Material General Purpose Phenolic
MICROSWITCH, 5A, SPDT; Contact Configuration:SPDT; Microswitch Type:Subminiature; Actuator Style:Roller Lever; Operating Force Max:0.31N; Switch Terminals:Solder; SVHC:No SVHC (19-Dec-2011); Actuation Type:Roller Lever; Actuator Type:Straight Lever; Approval Bodies:CE, CSA; Approval Category:UL Recognised; Contact Configuration:SPDT; Contact Current AC:5A; Contact Current AC Max:5A; Contact Current DC Max:5A; Contact Current Max:5A; Contact Material:Silver; Contact Voltage AC Max:250V; Contact Voltage AC Nom:250V; Contact Voltage DC Max:28V; Contact Voltage DC Nom:28V; Differential Travel Max:0.89mm; External Depth:5.08mm; External Length / Height:8.89mm; External Width:12.7mm; Fixing Centres:4.83mm; Lever Length:12.8mm; Material:General Purpose Phenolic; No. of Poles:1; Operating Force:0.31N; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Over Travel Min:0.64mm; Pre-travel:2.92mm; Release Force:0.05N; Series:SX; Switch Case:Phenolic; Terminal Type:Solder

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 311SX2-T.
  • 311SX2T