Honeywell 311SX2-H33

Switch Snap Action N.O./N.C. SPDT Lever PC Pins 5A 250VAC 28VDC 0.29N Screw Mount/Through Hole
$ 39.455
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 311SX2-H33.

RS (Formerly Allied Electronics)

Datasheet12 pages10 years ago

IHS

Newark

Inventory History

3 month trend:
+2.16%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2008-05-06
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Snap Action Switch, Hinge Roller, Lever, Short Actuator, SPDT, 15 A at 480 V AC Contact Rating
IP00 Snap Action Limit Switch; Roller Plunger; Thermosetting Resin; NO/NC; 500V
OmronZ-15GQ
Snap Action Switch, Panel Mount, Plunger Actuator, SPDT, 15 A at 480 V AC Contact Rating
Honeywell11SM1-T
Switch Snap Action N.O./N.C. Pin Plunger Quick Connect/Solder 5A 1.39N Screw Mount

Descriptions

Descriptions of Honeywell 311SX2-H33 provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Lever PC Pins 5A 250VAC 28VDC 0.29N Screw Mount/Through Hole
Snap Acting/Limit Switch, SPDT, Momentary, 5A, 28VDC, 3.56mm, Solder Terminal, Through Hole-straight
28V Single Pole Double Throw (SPDT) 125V Plugin Limit Switches ROHS
Snap Action Basic Switch; Circuitry:SPDT; Microswitch Type:Subminiature; Actuator Style:Leaf Lever; Operating Force Max:1.1ozf; Contact Voltage DC Nom:28V; Contact Voltage AC Nom:250V; Contact Current Max:5A
MICRO SWITCH SX Series Subminiature Basic Switch, Single Pole Double Throw (SPDT), 250 Vac, 5 A, Straight Lever Actuator, PCB Solder Termination MICRO SWITCH SX Series subminiature basic switches are used for simple or precision on/off application needs. They are small, precision snap-action switches that are ideal where savings in space and weight are important.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 311SX2H33