Omron Z-15GQ22

IP00 Snap Action Limit Switch; Roller Plunger; Thermosetting Resin; NO/NC; 500V
$ 24.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron Z-15GQ22.

IHS

Datasheet28 pages4 years ago

Master Electronics

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-19.08%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

OmronJ-7
Switch Snap Action N.O./N.C. SPDT Pin Plunger Turret 7A 250VAC 250VDC 1.37N Screw Mount
OmronJ-7-V
Switch Snap Action N.O./N.C. SPDT Short Hinge Lever Turret 7A 250VAC 250VDC 0.49N Screw Mount
OmronJ-7-V22
Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever 7A 250VAC 0.54N Screw Mount Turret
Honeywell11SM1-T
Switch Snap Action N.O./N.C. Pin Plunger Quick Connect/Solder 5A 1.39N Screw Mount
Honeywell311SX3-T
Switch Snap Action N.O./N.C. Straight Lever Screw 5A 0.2N Screw Mount
Honeywell111SM2-T
Miniature Snap Action Switch, Lever, Roller Actuator, SPDT, 5 A at 240 V AC Contact Rating

Descriptions

Descriptions of Omron Z-15GQ22 provided by its distributors.

IP00 Snap Action Limit Switch; Roller Plunger; Thermosetting Resin; NO/NC; 500V
Snap Acting/Limit Switch, SPDT, Momentary, 15A, 14VDC, Solder Terminal, Plunger Actuator, Panel Mount
Switch Snap Action N.O./N.C. SPDT Roller Plunger Solder 15A 250VAC 250VDC 3.43N Panel Mount/Screw Mount
Snap Action Switch, Panel Mount, Plunger, Roller Actuator, SPDT, 15 A at 480 V AC Contact Rating
Omron Limit Switch, Roller Plunger, IP00, Thermoset Resin Case, Max 250V DC
SWITCH SNAP ACTION SPDT 15A 125V
MICRO SW, ROLLER PLUNGER, SPDT, 15A 250V; Microswitch Type:Standard; Microswitch Actuator:Roller Plunger; Contact Configuration:SPDT; Switch Terminals:Solder; Contact Current Max:15A; Contact Voltage DC Nom:250V 26C0594
Contact Configuration = 1NO / Actuator Type = Panel Mount Roller Plunger / Switching Current - AC A = 15 / Switching Current - DC A = 15 / Switching Voltage - AC V = 250 / Switching Voltage - DC V = 14 / Termination Type = Screw Terminal / Operating Force N = 3.43 / Protection Rating = IP00 / Protection Rating = IP62 / Insulation Voltage VDC = 500 / Series = Z Series

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • Z-15GQ22.
  • Z15GQ22