Descriptions of Honeywell 311SX1-T provided by its distributors.
Snap Acting/Limit Switch, SPDT, Momentary, 5A, 28VDC, 2.01mm, Wire Terminal, Straight Type Actuator, Panel Mount
Switch Snap Action N.O./N.C. Straight Lever Screw 5A 0.49N Screw Mount
Switch, PRECISION, Basic, Actuator-STRAIGHT LEVER, 5 AMPS, Solder TerminalS
5A 28V 5A Single Pole Double Throw (SPDT) 125V 10 Million Times Limit Switches ROHS
MICRO SWITCH STRAIGHT LEVER SPDT 5A 250V
MICRO SWITCH SX Series Subminiature Basic Switch, Single Pole Double Throw (SPDT), 250 Vac, 5 A, Straight Lever Actuator, Solder Termination MICRO SWITCH SX Series subminiature basic switches are used for simple or precision on/off application needs. They are small, precision snap-action switches that are ideal where savings in space and weight are important.
Snap Action Basic Switch; Actuator Style:Leaf Lever; Operating Force Max:1.76ozf; Switch Terminals:Solder Lug; Circuitry:SPDT; Contact Current Max:5A; Leaded Process Compatible:Yes; Mounting Type:Screw Terminal ;RoHS Compliant: Yes
MICROSWITCH, LEAF LEVER, SPDT, 5A; Contact Configuration:SPDT; Microswitch Type:Subminiature; Actuator Type:Straight Lever; Operating Force:1.76ozf; Contact Voltage AC:250V; Contact Voltage DC:28V; Max Contact Current:5A; Terminal Type:Solder; Max Contact Current AC:5A; Max Contact Current DC:5A; Max Contact Voltage AC:250V; Max Contact Voltage DC:28V; Max Operating Force:0.49N; Series:SX; Switch Case:Phenolic
HONEYWELL 311SX1-T Sub-Mini Snap Swch, 5A, SPDT, Strt Lever. More details: Miniature Snap Action Switch Item, Series SX, Type of Actuator Straight Lever, 0.14 In. Actuator Length, Contact Form SPDT, Current Rating 5A, Voltage Rating 250VAC, Terminal Type Solder Turret, Operating Force 0.49N, Max. Pretravel 1.65mm, Release Force 0.31 oz., Differential Travel 0.0020 In., Over Travel 0.36mm, Length 0.5 In., Height 0.35 In., Depth 0.2 In., Mounting Dimension 0.19 In. Centers, Operating Temp. Range -67 Degrees to 257 Degrees F, Housing Material General Purpose Phenolic