Honeywell 311SM4-T

Switch Snap Action N.O./N.C. Simulated Roller Lever Quick Connect/Solder 5A 0.39N Screw Mount
$ 9.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 311SM4-T.

Farnell

Datasheet8 pages9 years ago
Datasheet7 pages30 years ago

Sager Electronics

Electro Sonic

Newark

TME

Inventory History

3 month trend:
+25.00%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2008-06-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Switch Snap Action N.O./N.C. SPDT Pin Plunger 11A 250VAC 250VDC 372.85VA 0.98N Screw Mount Solder
Switch Snap Action N.O./N.C. SPDT Pin Plunger 11A 250VAC 250VDC 372.85VA 1.96N Screw Mount Solder
Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 6A 250VAC 250VDC 186.42VA 0.98N Screw Mount
HoneywellZV50E70C01
Switch Snap Action N.O./N.C. SPDT Straight Lever Quick Connect 6A 250VAC 0.44N Screw Mount
HoneywellZV50E10F01
Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Roller Lever Actuator, Panel Mount
HoneywellZV50E10A01
Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Pin Plunger Actuator, Panel Mount

Descriptions

Descriptions of Honeywell 311SM4-T provided by its distributors.

Switch Snap Action N.O./N.C. Simulated Roller Lever Quick Connect/Solder 5A 0.39N Screw Mount
Subminiature Snap Action Switch - SPDT, Lever Roller, 5A, Solder Terminals
Snap Acting/Limit Switch, SPDT, Momentary, 5A, 30VDC, 2.62mm, Screw Terminal, Roller Lever Actuator, Panel Mount
Switch, PRECISION, SubMiniature, Basic, Actuator-SIM.Roller LEVER,WIREWRAP
Snap Action Basic Switch; Actuator Style:Simulated Roller Lever; Operating Force Max:1.4ozf; Switch Terminals:Solder Lug; Circuitry:SPDT; Contact Current Max:5A; Leaded Process Compatible:Yes; Mounting Type:Panel ;RoHS Compliant: Yes
MICROSWITCH, SIM ROLLER, SPDT, 5A; Contact Configuration:SPDT; Microswitch Type:Subminiature; Actuator Type:Simulated Roller Lever; Operating Force:1.4ozf; Contact Voltage AC:250V; Contact Voltage DC:30V; Max Contact Current:5A; Terminal Type:Solder; Max Contact Current AC:5A; Max Contact Current DC:5A; Max Contact Voltage AC:250V; Max Contact Voltage DC:30V; Max Operating Force:0.39N; Series:SM; Switch Case:Phenolic
MICRO SWITCH SM Series Subminiature Basic Switch, Single Pole Double Throw (SPDT), 250 Vac, 5 A, Simulated Roller Actuator, Solder Termination MICRO SWITCH SM Series subminiature basic switches are used for simple or precision on/off application needs. The MICRO SWITCH SM Series switches are slightly larger than the MICRO SWITCH SX Series switches. These switches combine small size and light weight with ample electrical capacity, precision operation and long life.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 311SM4-T.