Descriptions of Honeywell 2TL1-12A provided by its distributors.
Switch Toggle N.O./N.C. DPDT Lever Screw 20A 277VAC 250VDC Panel Mount with Threads
Toggle Switch, Spdt, Latched, 20A, 28Vdc, Screw Terminal, Lever Actuator, Panel Mount-Threaded
Pull-to-Unlock Toggle DPDT On-On-On (maint) 15A/125Vac 15A/250Vac 20A/28Vdc
Toggle Switch (N.O.-N.C.) Double Pole Double Throw Lever Screw 20 Amp 277 Volt AC 250 Volt Panel Mount
SWITCH, TOGGLE, DPDT, 20A, 277V; Circuitry:DPDT; Switch Operation:On-On-On; Contact Voltage AC Nom:277V; Contact Voltage DC Nom:250V; Contact Current Max:20A; Switch Terminals:Screw; Actuator Style:Locking Lever
2TL1-12A, MS27408-1A Honeywell military grade environment-proof sealed toggle switch with locking toggle lever. 2 pole, 3 position, Screw terminal, Locking Lever, DPDT. MICRO SWITCH™TL Series toggle switches have high strength, temperature resistant, non-tracking case material and silver cadmium oxide contacts. Pull-to-Unlock toggle levers prevent accidental operation; the lever must be pulled approx. 2,3 mm (0.09 inches) to change positions.Mil qualified to MIL-DTL-3950, MS27408-1A, the 2TL1-12A is also suitable for avionic, marine and commercial applications that require an environmentally rugged sealed locking toggle switch.
MICRO SWITCH TL Series Toggle Switch, 2 pole, 3 position, Screw terminal, Locking Lever, Military Part Number MS27408-1A MICRO SWITCH TL Series toggle switches are military qualified to MIL-DTL-3950, specifications for sealed toggle switches. Quality construction features include a bonded seal between the toggle lever and bushing, and between the cover and case. The robust design of the TL Series toggle is well-suited for many military, aerospace and other demanding applications where reliability is essential. These applications include environments where the panels are subjected to mechanical shock, vibration, and temperature extremes as well as environments with dust, splashing or hose-directed water. TL Series toggle switches offer a variety of circuitry and pole options. A long history in military and aerospace applications has shown the TL Series toggle provides reliable performance with long operating life under the toughest conditions.