Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell 2TL1-3D

Toggle Switch, DPDT, Maintained On/On, IP67, Pull-to-Unlock Metal Actuator
$ 50.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 2TL1-3D.

Upverter

Datasheet11 pages7 years ago

Electro Sonic

IHS

JRH Electronics

Honeywell

Inventory History

3 month trend:
+28.08%

CAD Models

Download Honeywell 2TL1-3D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2004-02-06
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Honeywell2TL1-3
Switch Toggle ON ON DPDT Locking Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads
Honeywell2TL1-1
Toggle Switch, DPDT, Latched, 20A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount-threaded
Honeywell2TL1-10
Switch Toggle N.O./N.C. DPDT Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads
Carling Technologies2GM54-73
Switch Toggle ON OFF ON DPDT Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads
APEM646H
Switch Toggle ON ON DPDT Round Lever Screw 15A 400VAC 24VDC Panel Mount with Threads
Carling Technologies2GL54-73
Switch Toggle ON None ON DPDT Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads

Descriptions

Descriptions of Honeywell 2TL1-3D provided by its distributors.

Toggle Switch, DPDT, Maintained On/On, IP67, Pull-to-Unlock Metal Actuator
HONEYWELL 2TL1-3D Toggle Switch, TL Series, Non Illuminated, DPDT, On-On, Panel, 15 A
Switch Toggle ON ON DPDT Locking Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads Automotive
SWITCH TOGGLE DPDT 15A 125V / Toggle Switch DPDT Panel Mount
Toggle Switch (On-On) Double Pole Double Throw Lock Lever Screw 20 Amps 277 Volt AC 250 Volt Panel Mount
Toggle Switch, DPDT, On-on, Latched, 20A, 28VDC, Screw Terminal, Standard Lever Actuator, Panel Mount-threaded
Switch, Toggle, MANUAL, DPDT, ON-OFF-ON
DPDT 250V 277V@ (CSA/UL) threaded mounting,panel mount 34.04mm*23.11mm*34.29mm
Military grade environment-proof sealed toggle switch. 2 pole, 3 position, Screw terminal, Locking Lever, DPDT. Locked out of center position. MS24659-23D
SWITCH, TOGGLE, DPDT, 20A, 277V; Switch Operation:On-On; Contact Configuration:DPDT; Illumination:Non Illuminated; Product Range:TL Series; Contact Current Max:15A; Switch Mounting:-; Contact Voltage AC Nom:277V 61M4738
Switch, Toggle, Dpdt, 20A, 277V; Rango De Producto:Serie Tl; Contacto, Configuración:Dpdt; Interruptor, Operación:Encendido-Nada-Encendido; Montaje Del Interruptor:-; Contacto, Intensidad Max:20A; Contacto, Tensión Ac Nom:277V |Honeywell MS24659-23D
MICRO SWITCH TL Series Toggle Switch, 2 pole, 3 position, Screw terminal, Locking Lever, Military Part Number MS24659-23D MICRO SWITCH TL Series toggle switches are military qualified to MIL-DTL-3950, specifications for sealed toggle switches. Quality construction features include a bonded seal between the toggle lever and bushing, and between the cover and case. The robust design of the TL Series toggle is well-suited for many military, aerospace and other demanding applications where reliability is essential. These applications include environments where the panels are subjected to mechanical shock, vibration, and temperature extremes as well as environments with dust, splashing or hose-directed water. TL Series toggle switches offer a variety of circuitry and pole options. A long history in military and aerospace applications has shown the TL Series toggle provides reliable performance with long operating life under the toughest conditions.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2TL13D
  • MS24659-23D