Honeywell 2SX1-T

Switch Snap Action N.O./N.C. SPDT Pin Plunger 7A 250VAC 28VDC 0.83N Screw Mount Solder
$ 26.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 2SX1-T.

IHS

Datasheet12 pages10 years ago

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.84%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2008-03-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Honeywell1SX1-T
Snap Acting/Limit Switch, SPDT, Momentary, 7A, 28VDC, 0.6mm, Solder Terminal, Pin Plunger Actuator, Panel Mount
Honeywell21SX39-T
Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 7A 1.39N Screw Mount
Honeywell21SX39-T2
Switch Snap Action N.O./N.C. SPDT Pin Plunger 7A 250VAC 28VDC 1.39N Screw Mount Solder
Switch Snap Action N.O./N.C. SPDT Simulated Hinge Lever 5A 250VAC 0.49N Screw Mount Solder
OmronSS-5GL2
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 5A 250VAC 0.49N Screw Mount Solder
Snap Action Switch, Hinge Roller, Lever, Short Actuator, SPDT, 15 A at 480 V AC Contact Rating

Descriptions

Descriptions of Honeywell 2SX1-T provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Pin Plunger 7A 250VAC 28VDC 0.83N Screw Mount Solder
Round (Pin Plunger) SX 0.005 (0.12mm) Chassis Mount Snap Switch 8.89mm 7A 250V 7A@250VAC
Snap Acting/Limit Switch, SPDT, Momentary, 7A, 28VDC, 0.6mm, Quick Connect Terminal, Plastic Plunger Actuator, Panel Mount
28V Single Pole Double Throw (SPDT) 250V Limit Switches ROHS
SWITCH SNAP SPDT 7A SOLDER TERM
MICRO SWITCH, PIN PLUNGER, SPDT, 7A 250V
Snap Action Basic Switch; Actuator Style:Pin Plunger; Operating Force Max:3ozf; Switch Terminals:Solder Lug; Circuitry:SPDT; Contact Current Max:7A; Leaded Process Compatible:Yes; Mounting Type:Screw Terminal ;RoHS Compliant: Yes
MICRO SWITCH, PIN PLUNGER, SPDT, 7A 250V; MICRO SWITCH, PIN PLUNGER, SPDT, 7A 250V; Microswitch Type:Subminiature; Actuator Style:Pin Plunger; Operating Force Max:3ozf; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:28V; Contact Current Max:7A; Switch Terminals:Solder
MICRO SWITCH SX Series Subminiature Basic Switch, Single Pole Double Throw (SPDT), 250 Vac, 7 A, Pin Plunger Actuator, Solder Termination MICRO SWITCH SX Series subminiature basic switches are used for simple or precision on/off application needs. They are small, precision snap-action switches that are ideal where savings in space and weight are important.
HONEYWELL 2SX1-T Sub-Mini Snap Swch, 7A, SPDT, Pin Plunger. More details: Sub-Miniature Snap Switch, SX Series, Type of Actuator Pin PlungerContact Form SPDT, Current Rating 7A, Voltage Rating 250VAC, Terminal Type Solder Turret, Operating Force 3 oz., Max. Pretravel 0.02 In., Release Force 1.00 oz., Differential Travel 0.0050 In., Over Travel 0.0040 In., Length 0.5 In., Height 0.5 In., Depth 0.25 In., Mounting Dimension 0.19 In. Centers, Operating Temp. Range -67 Degrees to 257 Degrees F, Housing Material General Purpose Phenolic, Standards UL, CE, CSA

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2SX1T