Honeywell 1SX1-T

Snap Acting/Limit Switch, SPDT, Momentary, 7A, 28VDC, 0.6mm, Solder Terminal, Pin Plunger Actuator, Panel Mount
$ 18.36
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 1SX1-T.

Farnell

Datasheet12 pages10 years ago

element14 APAC

Electro Sonic

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-18.35%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2000-12-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Honeywell21SX39-T
Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 7A 1.39N Screw Mount
Honeywell21SX39-T2
Switch Snap Action N.O./N.C. SPDT Pin Plunger 7A 250VAC 28VDC 1.39N Screw Mount Solder
Honeywell4SX1-T
Snap Acting/Limit Switch, SPDT, Momentary, 7A, 28VDC, 0.6mm, Solder Terminal, Plastic Plunger Actuator, Panel Mount
Switch Snap Action N.O./N.C. SPDT Simulated Hinge Lever 5A 250VAC 0.49N Screw Mount Solder
OmronSS-5GL2
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 5A 250VAC 0.49N Screw Mount Solder
Switch Snap Action N.O./N.C. SPDT Long Hinge Lever Solder 5A 250VAC 250VDC 0.2N Screw Mount

Descriptions

Descriptions of Honeywell 1SX1-T provided by its distributors.

Snap Acting/Limit Switch, SPDT, Momentary, 7A, 28VDC, 0.6mm, Solder Terminal, Pin Plunger Actuator, Panel Mount
HONEYWELL 1SX1-T Miniature Snap Action Switch, Pin, Plunger Actuator, SPDT, 7A
Switch Snap Action N.O./N.C. Pin Plunger Quick Connect 7A 1.39N Thru-Hole
Switch, PRECISION, Basic, Actuator-PIN PLUNGER, 7 AMPS, WIRE WRAP
MICRO SWITCH SX Series Subminiature Basic Switch, Single Pole Double Throw (SPDT), 250 Vac, 7 A, Pin Plunger Actuator, Solder Termination MICRO SWITCH SX Series subminiature basic switches are used for simple or precision on/off application needs. They are small, precision snap-action switches that are ideal where savings in space and weight are important.
HONEYWELL 1SX1-T Microswitch, SX Series, SPDT, Solder, 7 A, 250 VAC, 28 VDC
SWITCH SNAP SPDT 7A SOLDER TERM
Snap Action Basic Switch; Actuator Style:Pin Plunger; Operating Force Max:5ozf; Switch Terminals:Solder Lug; Circuitry:SPDT; Contact Current Max:7A; Leaded Process Compatible:Yes; Mounting Type:Screw Terminal ;RoHS Compliant: Yes
Contact Current - AC A = 7 / Actuator Type = Pin Plunger / Termination Type = Soldering / Housing Material = Phenolic / Contact Voltage - AC V = 250 / Width mm = 5.1 / Microswitch Type = Subminiature / Series = SX / Length mm = 12.7 / Actuation Force N = 1.39 / Switching Function = ON-(ON) / Height mm = 10.2 / Contact Configuration = 1CO
MICROSWITCH, 7A, SPDT; Contact Configuration:SPDT; Microswitch Type:Subminiature; Actuator Style:Plunger; Operating Force Max:1.39N; Switch Terminals:Solder; SVHC:No SVHC (20-Jun-2011); Actuation Type:Plunger; Actuator Type:Pin Plunger; Approval Bodies:CSA; Approval Category:UL Recognised; Contact Configuration:SPDT; Contact Current AC:7A; Contact Current AC Max:7A; Contact Current DC Max:7A; Contact Current Max:7A; Contact Material:Silver; Contact Voltage AC Max:250V; Contact Voltage AC Nom:250V; Contact Voltage DC Max:28V; Contact Voltage DC Nom:28V; Differential Travel Max:0.13mm; External Depth:5.08mm; External Length / Height:10.2mm; External Width:12.7mm; Fixing Centres:4.83mm; Material:General Purpose Phenolic; No. of Poles:1; Operating Force:1.39N; Operating Temperature Max:121°C; Operating Temperature Min:-53°C; Over Travel Min:0.1mm; Pre-travel:0.5mm; Release Force:0.28N; Series:SX; Switch Case:Phenolic; Terminal Type:Solder
MICRO SWITCH SX Series subminiature basic switches are used for simple or precision on/off application needs. They are small, precision snap-action switches that are ideal where savings in space and weight are important. Product Highlights: Long operating life Elongated mounting hole for easier, more accurate mounting Choice of actuation (plunger, as well as a variety of integral and auxiliary actuators) Choice of electrical termination (solder, quick connect, PCB) Choice of operating characteristics Optional series constructions available (gold contacts for low energy switching, bifurcated gold contacts for maximum reliability, power load switching capability to 7 A) MIL-PFR-8805 qualified listings available Potential Applications: Aerospace Appliances Vending machines Timing devices Office equipment Computer/business equipment Test instruments Medical/dental equipment Communications equipment HVAC equipment Manually operated devices Valves

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1SX-1-T
  • 1SX1-T..
  • 1SX1T