Magneto-Resistive Sensor; Sensor Type:Omnipolar Switch; Magnetic Field Max:25G; Supply Voltage Min:3.8V; Supply Voltage Max:30V; Sensor Case/Package:Sip; No. Of Pins:3Pins; Operating Temperature Min:-40°C; Msl:- Rohs Compliant: Yes |Honeywell 2SS52MS
2SS Series position sensors have magnetoresistive material integrated on silicon and encapsulated in a plastic package. The integrated circuit provides a digital output in response to very low magnetic fields. Though this signal is identical to our digital Hall effect sensors, it can be achieved by magnetoresistive sensors at much greater sensor-to-magnet distances. Product Highlights: Low gauss operation can extend sensing distance to one inch or more, depending on magnet size Digital current sinking output Omnipolar - can be operated with either North or South magnetic pole Operating speed: 0 kHz to over 100 kHz Small size
2SS52M Series anisotropic magnetoresistive (AMR) sensor IC, omnipolar, U-Pack surface mount, 1000 units/bulk The 2SS52M Series anisotropic magnetoresistive (AMR) digital sensor ICs are omnipolar, solid-state sensors with a built-in magnetoresistive bridge integrated on silicon and encapsulated in a plastic package. The integrated circuit also includes a band-gap regulator and a digital output in response to very low magnetic fields. These sensor ICs may be operated with either a North or a South magnetic pole applied in parallel to the sensor IC. The polarity does not need to be identified, simplifying installation in single pole applications and doubling the resolution in rotating magnet applications. These small and highly sensitive omnipolar devices have become a popular building block for flow metering, motor RPM and cylinder position sensing. They are available in five package styles: 2SS52M: U-pack, 3-pin, in-line sensor IC with straight leads supplied in bulk packaging (1000 units per bag) SS552MT: SOT-89B surface-mount sensor IC supplied on tape and reel which allows for compact design with automated component placement (1000 units per tape and reel) 2SS52M-S: U-pack, 3-pin in-line, surface-mount sensor, IC supplied in bulk packaging (1000 units per bag) 2SS52M-T2: U-pack, 3-pin, in-line sensor IC with formed leads supplied in ammo pack tape-in-box (5000 units per box) 2SS52M-T3: U-pack, 3-pin, in-line sensor IC with straight leads supplied in ammo pack tape-in-box (5000 units per box)