Honeywell SS443A-SP

Sensors, Magnetic Position Sensors, PCB level Position Sensors (Miniature Plastic package)
$ 15.704
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell SS443A-SP.

IHS

Datasheet11 pages9 years ago

Master Electronics

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Introduction Date2004-01-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

HoneywellSS443A-S
Sensors, Magnetic Position Sensors, PCB level Position Sensors (Miniature Plastic package)
HoneywellSS466A-S
MAGNETIC SWITCH LATCH 3SMD / Digital Switch Latch Open Collector Hall Effect 3-SMD
HoneywellSS411A-S
Sensors, Magnetic Position Sensors, PCB level Position Sensors (Miniature Plastic package)

Descriptions

Descriptions of Honeywell SS443A-SP provided by its distributors.

Sensors, Magnetic Position Sensors, PCB level Position Sensors (Miniature Plastic package)
Hall Effect Sensor 20mA Unipolar 5V/9V/12V/15V/18V/24V 3-Pin T/R
Board Mount Hall Effect / Magnetic Sensors COMM SOLID STATE/MAG
open collector 3-SMD SMD mount,glue mount 4mm*3mm*1.52mm
Honeywell Commercial Solid State/Magnet
Hall-Effect Sensor SL - Legacy
SS400 Series position sensors have a thermally balanced integrated circuit over full temperature range. The negative compensation slope is optimized to match the negative temperature coefficient of lower cost magnets. Bipolar,latching and unipolar magnetics are available. Band gap regulation provides extremely stable operation over 3.8 Vdc to 30 Vdc supply voltage range. NOTE: Interruption of power to a latching device may cause the output to change state when power is restored. If a magnetic field of sufficient strength is present, the sensor output will be in the condition dictated by the magnetic field.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS443ASP