Honeywell SS443A-S

Sensors, Magnetic Position Sensors, PCB level Position Sensors (Miniature Plastic package)
$ 7.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell SS443A-S.

JRH Electronics

Datasheet11 pages8 years ago

element14 APAC

Honeywell

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-0.03%

Supply Chain

Country of OriginMexico
Introduction Date1997-10-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HoneywellSS443A-SP
Hall Effect Sensor 20mA Unipolar 5V/9V/12V/15V/18V/24V 3-Pin T/R
HoneywellSS411A-S
Sensors, Magnetic Position Sensors, PCB level Position Sensors (Miniature Plastic package)
HoneywellSS449A-S
Sensors, Magnetic Position Sensors, PCB level Position Sensors (Miniature Plastic package)

Descriptions

Descriptions of Honeywell SS443A-S provided by its distributors.

Sensors, Magnetic Position Sensors, PCB level Position Sensors (Miniature Plastic package)
Board Mount Hall Effect / Magnetic Sensors Unipolar Hall-Effect Digital Pos Sensor
Hall Effect Sensor 20mA Unipolar 5V/9V/12V/15V/18V/24V 3-Pin Bag
MAGNETIC FIELD SENSOR-HALL EFFECT 7.5-18mT 0.40V RECTANGULAR THROUGH HOLE MOUNT
Hall Effect Sensor 50mA Unipolar 3.8V to 30V 3-Pin TO-92 Bulk
Avnet Japan
Honeywell Commercial Solid State/Magnet
SS400 Series position sensors have a thermally balanced integrated circuit over full temperature range. The negative compensation slope is optimized to match the negative temperature coefficient of lower cost magnets. Bipolar,latching and unipolar magnetics are available. Band gap regulation provides extremely stable operation over 3.8 Vdc to 30 Vdc supply voltage range. NOTE: Interruption of power to a latching device may cause the output to change state when power is restored. If a magnetic field of sufficient strength is present, the sensor output will be in the condition dictated by the magnetic field.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS443AS