Honeywell 2NT91-8

Switch Toggle (ON) ON DPDT Lever Quick Conn 18A 277VAC 250VDC Panel Mount with Threads
$ 38.042
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 2NT91-8.

Farnell

Datasheet17 pages10 years ago

Electro Sonic

Agility

Inventory History

3 month trend:
-70.49%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2003-11-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

APEM 3646NF/2 Toggle Switch, 3600NF Series, Non Illuminated, DPDT, On-On, Panel, 12 A
Switch Toggle ON OFF ON DPDT Round Lever Quick Conn/Solder Lug 12A 250VAC 28VDC Panel Mount with Threads
Switch Toggle Mom OFF Mom DPDT Round Lever Quick Conn/Solder Lug 12A 250VAC 28VDC Panel Mount with Threads
Honeywell2NT91-7
Switch Toggle (ON) OFF (ON) DPDT Lever Quick Conn 18A 277VAC 250VDC Panel Mount with Threads
Honeywell32NT91-7
Switch Toggle (ON) OFF (ON) DPDT Round Toggle Quick Conn 18A 277VAC 250VDC Panel Mount with Threads
Honeywell32NT91-5
Toggle Switch, DPDT, Alternate, Quick Connect Terminal, Lever Actuator, Panel Mount-threaded

Descriptions

Descriptions of Honeywell 2NT91-8 provided by its distributors.

Switch Toggle (ON) ON DPDT Lever Quick Conn 18A 277VAC 250VDC Panel Mount with Threads
Toggle Switch - DPDT, Maintained On-On, 10A/250V, NEMA 4/IP67 Rated
Switch Toggle; Bat-Handle; 18A/28V DC; DPDT; On-On
Toggle Switch, DPDT, Momentary, 18A, 28VDC, Quick Connect Terminal, Lever Actuator, Panel Mount-threaded
MICRO SWITCH NT Series Toggle Switch, 2 pole, 2 position, Quick Connect terminal, Standard Lever MICRO SWITCH NT Series toggle switches meet the need for a rugged, cost-effective toggle switch. Quality construction features include a seal between the toggle lever and bushing, and between the cover and case. These switches can be used where panels are subject to splashes, hosedowns, or outdoor environments. The "Easy-Start" threaded bushing enables quick alignment of mounting nut to decrease the chance of cross threading. The panel stand-off with O-ring feature available on some listings, eliminates the need for behind-the-panel hardware, provides uniform panel height, and provides a panel to cover seal.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2NT918