Honeywell 2EN1-6

Snap Acting/Limit Switch, Spdt, Momentary, 10A, 28Vdc, 7.62Mm, Wire Terminal, Plunger Actuator,
$ 1,624.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 2EN1-6.

IHS

Datasheet13 pages10 years ago

Honeywell

Arrow Electronics

Sager Electronics

Inventory History

3 month trend:
+30.30%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date1994-05-16
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

SNAP ACTING/LIMIT SWITCH DPDT MOMENTARY 10A 30VDC 1.83mm PANEL MOUNT
Snap Action Switch, Hinge, Lever Actuator, DPDT, 10 A at 240 V AC Contact Rating
Snap Action Switch, Hinge Roller, Lever Actuator, DPDT, 10 A at 240 V AC Contact Rating
HoneywellGKEA06L
Snap Acting/Limit Switch, DPST, Latched, 2.8A, 24VDC, Screw Terminal, Panel Mount-threaded
Honeywell422EN1-6
Switch Limit N.O./N.C. DPDT Top Roller Plunger Panel Mount 7A 28VDC 53.38N Linear Wire Lead Automotive
HoneywellDT-2R-A7
Snap Acting/Limit Switch, DPDT, Momentary, 0.3A, 125VDC, 2.04mm, Screw Terminal, Panel Mount

Descriptions

Descriptions of Honeywell 2EN1-6 provided by its distributors.

Snap Acting/Limit Switch, Spdt, Momentary, 10A, 28Vdc, 7.62Mm, Wire Terminal, Plunger Actuator,
Switch Limit; Sealed; Top Push Button Head; 10A; DPDT 2NO-2NC
Switch Limit N.O./N.C. DPDT Top Plunger Panel Mount 10A 28VDC 53.38N Linear Wire Lead Automotive
Electromechanical Switch Enclosed Switch N.O./N.C. SPDT 10A
Basic / Snap Action Switches ENCLOSED SW DPDT 10A Top Plunger Wire
MICRO SWITCH™ Electromechanical Switches, MICRO SWITCH™ Limit Switches, MICRO SWITCH™ Military-Grade Construction Switches
The MICRO SWITCH™ EN Series environment-sealed limit switch has resilient sealing as defined in MIL-S-8805, Symbol 4. In addition to the standard versions, miniature housing constructions may be available with similar actuator styles. The miniture versions meet the demand for smaller size and lighter weight without sacrificing performance or electrical capacity. The miniature version housing is 7,92 mm [0.312 in] smaller in diameter and weighs 14,2 g [0.5 oz] less than the standard version.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO