Honeywell 29ET17-3B

Switch Toggle N.O./N.C. DPDT Tab Lever Wire Lead 1A 115VAC 28VDC Panel Mount with Threads
$ 3,774.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 29ET17-3B.

Electro Sonic

Datasheet7 pages10 years ago

IHS

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Honeywell102TL2-7
Switch Toggle (ON) OFF (ON) DPDT Lever IWTS 7.5A 250VAC 250VDC Panel Mount with Threads
Honeywell102TL2-3D
Switch Toggle ON ON DPDT Lock Lever IWTS 15A 277VAC 250VDC 745.7VA Panel Mount with Threads
Honeywell102TL2218-3
Switch Toggle ON ON DPDT Round Lever IWTS 7.5A 230VAC 250VDC Panel Mount with Threads
NKK SwitchesWT28L
TOGGLE SWITCH, SEALED, DPDT,(ON)-OFF-(ON),BAT ACTUATOR,10A,125VAC, WIRE LEAD
NKK SwitchesWT25L
Switch Toggle ON None (ON) DPDT Round Lever Wire Lead 10A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesWT22L
TOGGLE SWITCH, SEALED, DPDT, ON-NONE-ON, BAT ACTUATOR, 10A, 125VAC, WIRE LEAD

Descriptions

Descriptions of Honeywell 29ET17-3B provided by its distributors.

Switch Toggle N.O./N.C. DPDT Tab Lever Wire Lead 1A 115VAC 28VDC Panel Mount with Threads
Toggle Switch, Dpdt, Latched, 1A, 28Vdc, Wire Terminal, Paddle Lever Actuator, Panel Mount-Threaded
Toggle Switches Toggle SW DPDT 3POS Leadwir TERM TAB LVR
ET Series Toggle Switch, 2 pole, Electrically held- 3 position, Leadwire terminal, Tab Lever MICRO SWITCH ET toggle switches' holding coils maintain the toggle in operate position(s). The toggle is released by interrupting the coil circuit. With an open circuit, the ET functions as a momentary contact switch. ETs possess two and three position SPDT or DPDT circuits. ET Series switches are available in various lever versions. Turret, leadwire and screw terminations are available for easy installation.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 29ET173B