Honeywell 27ET71-T

Switch Toggle N.O./N.C. DPDT Round Lever Solder 1A 115VAC 28VDC Panel Mount with Threads
$ 2,445.226
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 27ET71-T.

Sager Electronics

Datasheet7 pages10 years ago

JRH Electronics

Inventory History

3 month trend:
+3.28%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2002-01-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Honeywell13AT97-T
Switch Toggle N.O./N.C. DPDT Lever Solder 1A 115VAC 30VDC Panel Mount with Threads
APEM5646AB
Switch Toggle ON ON DPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
Switch Toggle ON ON DPDT Locking Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
APEM5649AB
Switch Toggle ON OFF ON DPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
Honeywell13AT2
Switch Toggle N.O./N.C. DPDT Lever Solder 5A 250VAC 30VDC Panel Mount with Threads
Honeywell13AT66
Switch Toggle N.O./N.C. DPDT Tab Lever Solder Lug 5A 250VAC 30VDC Panel Mount with Threads

Descriptions

Descriptions of Honeywell 27ET71-T provided by its distributors.

Switch Toggle N.O./N.C. DPDT Round Lever Solder 1A 115VAC 28VDC Panel Mount with Threads
Toggle Switch, Dpdt, Latched, 1A, 28Vdc, Wire Terminal, Lever Actuator, Panel Mount-Threaded
Toggle Switches Switch Toggle SPDT Lever 1A 28VDC
ET Series Toggle Switch, 2 pole, Electrically held- 3 position, Solder T type terminal, Standard Lever MICRO SWITCH ET toggle switches' holding coils maintain the toggle in operate position(s). The toggle is released by interrupting the coil circuit. With an open circuit, the ET functions as a momentary contact switch. ETs possess two and three position SPDT or DPDT circuits. ET Series switches are available in various lever versions. Turret, leadwire and screw terminations are available for easy installation.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 27ET71T